Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRD07732RL | |
|---|---|
DigiKey Part Number | YAG4939TR-ND - Tape & Reel (TR) YAG4939CT-ND - Cut Tape (CT) YAG4939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07732RL |
Description | RES SMD 732 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07732RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱4.44600 | ₱44.46 |
| 25 | ₱4.16520 | ₱104.13 |
| 50 | ₱3.91960 | ₱195.98 |
| 100 | ₱3.70890 | ₱370.89 |
| 250 | ₱3.43980 | ₱859.95 |
| 500 | ₱3.25494 | ₱1,627.47 |
| 1,000 | ₱3.08588 | ₱3,085.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.75301 | ₱13,765.05 |
| 10,000 | ₱2.63420 | ₱26,342.00 |
| 15,000 | ₱2.57100 | ₱38,565.00 |
| 25,000 | ₱2.49765 | ₱62,441.25 |
| 35,000 | ₱2.45297 | ₱85,853.95 |
| 50,000 | ₱2.40861 | ₱120,430.50 |
| 60,000 | ₱2.38707 | ₱143,224.20 |
| 120,000 | ₱2.31181 | ₱277,417.20 |
| 125,000 | ₱2.30768 | ₱288,460.00 |









