RT0805BRE07249KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,087
Unit Price: ₱9.36000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,461
Unit Price: ₱5.85000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱11.14495
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱17.51373
Datasheet

Upgrade


Susumu
In Stock: 7,967
Unit Price: ₱7.02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.34888
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱14.08271
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱3.40938
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱17.55000
Datasheet
249 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07249KL

DigiKey Part Number
RT0805BRE07249KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07249KL
Description
RES SMD 249K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07249KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.48812₱17,440.60
Manufacturers Standard Package