100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-07100RL

DigiKey Part Number
13-SR0603FR-07100RLTR-ND - Tape & Reel (TR)
13-SR0603FR-07100RLCT-ND - Cut Tape (CT)
13-SR0603FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-07100RL
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.97000₱16.97
10₱9.18500₱91.85
25₱7.41800₱185.45
50₱6.42340₱321.17
100₱5.63940₱563.94
250₱4.84848₱1,212.12
500₱4.39102₱2,195.51
1,000₱4.02831₱4,028.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.44799₱17,239.95
10,000₱3.27875₱32,787.50
15,000₱3.19621₱47,943.15
25,000₱3.10677₱77,669.25
35,000₱3.05554₱106,943.90
50,000₱3.00708₱150,354.00
60,000₱2.98441₱179,064.60
120,000₱2.90964₱349,156.80
125,000₱2.90576₱363,220.00
Manufacturers Standard Package