YSIN256-M430 2242BM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSIN256-M430 2242BM

DigiKey Part Number
5441-YSIN256-M4302242BM-ND
Manufacturer
Manufacturer Product Number
YSIN256-M430 2242BM
Description
SSD 256GB M.2 MOD TLC NVME PCIE
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 3 M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YANSEN
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
1.1GB/s
Speed - Write
950MB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 35 days from YANSEN
FREE SHIPPING for this product
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2₱2,944.30500₱5,888.61
10₱2,066.80500₱20,668.05
100₱1,251.90000₱125,190.00
500₱1,181.70000₱590,850.00