AT86RF230-ZU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 2,078
Unit Price: ₱0.00000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 4,675
Unit Price: ₱0.00000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 948
Unit Price: ₱0.00000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 21,857
Unit Price: ₱0.00000
Datasheet
AT86RF212B-ZU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT86RF230-ZU

DigiKey Part Number
AT86RF230-ZU-ND
Manufacturer
Manufacturer Product Number
AT86RF230-ZU
Description
IC RF TXRX+MCU 802.15.4 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AT86RF230-ZU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM > 1GHz
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
3dBm
Sensitivity
-101dBm
Memory Size
128B SRAM
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15.5mA
Current - Transmitting
9.5mA ~ 16.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types