
ATAVRRZUSBSTICK | |
---|---|
DigiKey Part Number | ATAVRRZUSBSTICK-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRRZUSBSTICK |
Description | ACCY USB STICK 2.4GHZ RZ |
Customer Reference | |
Detailed Description | AT86RF230 Z-Link™ Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AT86RF230 | |
Note | - |