3M™ Glass Cloth Tape 361

3M's high-temperature performance glass cloth tape is strong and durable for use in aerospace, automotive, military, and many other industries

Image of 3M™ Glass Cloth Tape 361 Constructed with a woven fiberglass backing, 3M™ glass cloth tape 361 features a pressure sensitive silicone adhesive for applications requiring high-temperature resistance, high adhesion, and clean removal. It is often used for high-temperature applications such as sealing ducts and as a backup strip for submerged arc welding.

Used in a variety of industries, 3M's 361 is a strong and durable, fiberglass-backed tape designed to perform at high temperatures. This tape is used in a variety of aerospace, automotive, military, roofing, specialty vehicle, and ship building industries for seaming and sealing panels, high-temperature masking, bundling, holding, and harness wrapping. It is able to withstand temperatures ranging from -65°F (-54°C) to +450°F (+232°C), and intermittent temperatures up to +550°F (+288°C) or higher, depending on the type and duration of the heat source. It can be certified to meet FAR 25.853, flame resistant specifications.

Features
  • Strong abrasion resistant backing provides strength for bundling, harnessing, and protection applications requiring high tensile strength
  • Silicone adhesive provides good holding power and clean removal across a wide range of temperatures
  • Withstands temperatures from -65°F (-54°C) to +450°F (+232°C) and intermittent temperatures up to +550°F (+288°C) or higher, depending on the type and duration of the heat source
  • Can be certified to meet FAR 25.853, flame resistant specification
  • Used for permanent sealing of high-temperature ducts or chambers
Recommended Applications
  • Permanent sealing of high-temperature ducts or chambers
  • Applications requiring heat treatment followed by clean removal of the tape with little or no stain
  • Protect surfaces against abrasion
  • High-temperature masking
  • Bundling, holding, and wire harnessing

3M™ Glass Cloth Tape 361

ImageManufacturer Part NumberDescriptionThickness - Backing, CarrierWidthLengthAvailable QuantityPriceView Details
TAPE GLASS CLOTH WHITE 2"X60YDS361-2"X60YDTAPE GLASS CLOTH WHITE 2"X60YDS0.0054" (5.4 mils, 0.140mm)2.00" (50.80mm)180' (55.0m) 60 yds48 - Immediate$20,244.02View Details
TAPE GLASS CLOTH WHITE 1"X60YDS361-1"X60YDTAPE GLASS CLOTH WHITE 1"X60YDS0.0054" (5.4 mils, 0.140mm)1.00" (25.40mm)180' (55.0m) 60 yds163 - Immediate$10,851.20View Details
TAPE GLASS CLOTH WHT 3/4"X60YDS361-3/4"X60YD-BOXTAPE GLASS CLOTH WHT 3/4"X60YDS0.0054" (5.4 mils, 0.140mm)0.75" (19.05mm) 3/4"180' (55.0m) 60 yds66 - Immediate$8,755.64View Details
TAPE GLASS CLOTH WHT 3/4"X60YDS361-3/4"X60YD-BULKTAPE GLASS CLOTH WHT 3/4"X60YDS0.0054" (5.4 mils, 0.140mm)0.75" (19.05mm) 3/4"180' (55.0m) 60 yds97 - Immediate$8,755.64View Details
TAPE GLASS CLOTH WHT 1/2"X60YDS361-0.5-60TAPE GLASS CLOTH WHT 1/2"X60YDS0.0050" (5.0 mils, 0.127mm)0.50" (12.70mm) 1/2"180' (55.0m) 60 yds0 - Immediate$8,319.73View Details
TAPE GLASS CLOTH WHITE 12"X5YDS361-12-5TAPE GLASS CLOTH WHITE 12"X5YDS0.0050" (5.0 mils, 0.127mm)12.00" (304.80mm)15' (4.6m) 5 yds0 - Immediate$19,261.45View Details
TAPE GLASS CLOTH WHITE 3/4"X5YDS361-0.75-5TAPE GLASS CLOTH WHITE 3/4"X5YDS0.0050" (5.0 mils, 0.127mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 yds1 - Immediate$2,329.00View Details
TAPE GLASS CLOTH WHITE 1/8"X5YDS361-0.125-5TAPE GLASS CLOTH WHITE 1/8"X5YDS0.0050" (5.0 mils, 0.127mm)0.13" (3.18mm) 1/8"15' (4.6m) 5 yds0 - ImmediateSee Page for PricingView Details
TAPE GLASS CLOTH WHITE 1/4"X5YDS361-0.25-5TAPE GLASS CLOTH WHITE 1/4"X5YDS0.0050" (5.0 mils, 0.127mm)0.25" (6.35mm) 1/4"15' (4.6m) 5 yds0 - Immediate$719.96View Details
TAPE GLASS CLOTH WHITE 3/8"X5YDS0.375-5-361TAPE GLASS CLOTH WHITE 3/8"X5YDS0.0050" (5.0 mils, 0.127mm)0.38" (9.65mm) 3/8"15' (4.6m) 5 yds0 - ImmediateSee Page for PricingView Details
Published: 2022-01-20