Double Coated Tape 9629PC

3M™ double coated tape 9629PC is an alternative to glue, screws, and rivets

Image of 3M™Double Coated Tape 9629PC3M's double coated tape 9629PC provides high bond strength to most surfaces, including many low surface energy (LSE) plastics such as polypropylene and powder coated paints. The clear polyester (PET) carrier and tan 58# polycoated kraft paper line add dimensional stability to substrates and make handling easier during converting and application.

Considered a razor-thin alternative to glue, screws, and rivets, 3M double coated tape 9629PC is used for a variety of applications, including general purpose joining, mounting, and splicing. The tape offers excellent adhesion to a wide variety of difficult-to-bond-to substrates, including polypropylene, HDPE, and LDPE.

Features

  • Interface between IEC 61076 M12 and Deutsch “DT” standard designs
  • Extreme temperature and outdoor use (-40°C to +105°C)
  • IP69K protection
  • UV, oil, and chemical resistance
  • Fertilizer UAN 32 tested
  • Plastic or stainless-steel coupling nut option for corrosion resistance
Applications
  • Powder coated painted surfaces
  • Most plastics, including polypropylene
  • Electronics
  • Automotive

Double Coated Tape 9629PC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE DBL SIDED CLR 1"X20YDS9629PC-1-60TAPE DBL SIDED CLR 1"X20YDS27 - Immediate$3,267.51View Details
TAPE DBL SIDED CLR 3/4"X60YDS9629PC-0.75-60TAPE DBL SIDED CLR 3/4"X60YDS0 - ImmediateSee Page for PricingView Details
TAPE DBL SIDED CLR 1/2"X20YDS9629PC-1/2-60TAPE DBL SIDED CLR 1/2"X20YDS42 - Immediate$1,759.11View Details
Published: 2021-12-29