FPM-212-R8AE LCD Module

Advantech's true-flat 12" 4:3 industrial monitor with resistive touch control, direct HDMI, DP, and VGA ports

Image of Advantech's FPM-212-R8AE LCD Display ModuleIn IIoT and Industry 4.0, more and more users need data to be visualized to help process management and decision making. Advantech's FPM-200 series is an industrial-grade monitor with sleek, simple lines and a true-flat touchscreen. Equipped with durable resistive touch control and an IP66-rated front bezel, FPM-200 series is designed for intuitive operation in industrial environments such as smart factory and machine automation display applications.

Features
  • 12" XGA/17" SXGA TFT LED LCD with 50,000 backlight lifetime
  • 15" XGA TFT LED LCD with 70,000 backlight lifetime
  • Direct HDMI, DP, and VGA input interfaces
  • Anti-glare screen with tempered glass
  • Robust system with die-casting aluminum chassis and IP66-rated aluminum alloy front bezel
  • Lockable I/O connectors
  • Slim design enables easy installation
  • Supports various mount options: panel, desktop, and VESA arm

FPM-212-R8AE LCD Display Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MONITOR 12.00" 5 WIRE RESISTIVEFPM-212-R8AEMONITOR 12.00" 5 WIRE RESISTIVE0 - Immediate$49,128.75View Details
Published: 2021-05-19