ePower-Lite Connectors
Amphenol's rectangular, plastic, press-fit, touch-proof, and environmental power connectors are for electric vehicle (EV) and hybrid electric vehicle (HEV) markets
Amphenol Industrial Products Group's ePower-Lite is a plastic power connector series are used in the EV and HEV markets. This series offers 2-pole, 3-pole, and 4-pole options. The robust plastic shell withstands high temperatures up to +125°C and provides dielectric protection for the connector.
These connectors use RADSOK® technology and feature higher amperage, lower T-rise and voltage drop, and less resistance.
The compact, lightweight, plastic shell structure has a small footprint and is field-installable and repairable. The ePower-Lite also includes a cost per action (CPA) to provide connector position assurance that it is mated. All these attributes make the ePower-Lite the interconnect of choice for EV and HEV markets.
- Plastic shell, lightweight
- Compact design for space considerations with EVs
- Low mating/un-mating force
- Durability: 100 mating cycles min.
- Water-proof: IP67
- Touch-proof: IEC 60529
- Flammability: UL 94V-0
- Electromagnetic compatibility (EMC) optional
- High-voltage interlock loop (HVIL) optional
- RoHS compliant
ePower-Lite Connectors
| Image | Manufacturer Part Number | Description | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ELR2A04 | CONN RCPT 2POS | 1 | 429 - Immediate | $845.01 | View Details |
![]() | ![]() | ELP3A03 | CONN PLUG 3POS FOR 6.0MM | 1 | 87 - Immediate | $1,580.46 | View Details |
![]() | ![]() | ELR2A03 | CONN RCPT 2POS | 1 | 284 - Immediate | $845.01 | View Details |
![]() | ![]() | ELR3A03 | CONN RCPT 3POS | 1 | 379 - Immediate | $1,073.69 | View Details |