HMC6300 and HMC6301 Microwave Transceivers

Analog Devices' HMC6300 and HMC6301 millimeterwave receivers and transmitters offer higher output versus existing solutions

Image of ADI's HMC6300 and HMC6301 Microwave TransceiversADI's HMC6300 and HMC6301 SiGe chipsets are high integration transceiver solutions for the V-band/60 GHz microwave radio market with higher output power compared to existing solutions. High integration chipsets allow deployment in both small cell applications with more modest throughput as well as high throughput aggregation applications. External LO capability allows using high performance ADI voltage controlled oscillator (VCO)/phase lock loop (PLL) solutions for best phase noise.

The HMC6300 is a complete millimeterwave transmitter integrated circuit in a 65 WLBGA that operates from 57 GHz to 64 GHz with up to 1.8 GHz modulation bandwidth.

The HMC6301 is a complete millimeterwave receiver integrated circuit in a 75 WLBGA that includes a low noise amplifier (LNA), an image reject filter, an RF to IF downconverter, an IF filter, an I/Q downconverter, and a frequency synthesizer. The HMC6301 operates from 57 GHz to 64 GHz with up to 1.8 GHz of double-sided modulation bandwidth.

Features
  • 57 GHz to 64 GHz frequency band
  • 1.8 GHz RF signal bandwidth
  • 8 dB typical noise figure
  • 0 dB to 70 dB receiver gain
  • Three wire serial digital interface
  • Analog and digital RF and IF gain control
  • Integrated frequency synthesizer
  • Integrated image reject filter
  • Temperature sensor: on chip
  • 256 QAM modulation
  • HMC6300: 65 WLBGA
  • HMC6301: 75 WLBGA
Applications
  • Microwave radios (60 GHz unlicensed point-to-point radios)
  • Military
  • Test and measurement
  • 60 GHz sensors

HMC6300 Transmitter

ImageManufacturer Part NumberDescriptionData InterfaceOperating TemperatureAvailable QuantityPriceView Details
RF XMITTER ISM 57-64GHZ 65VFBGAHMC6300BG46RF XMITTER ISM 57-64GHZ 65VFBGASPI-40°C ~ 85°C0 - Immediate$1,386.92View Details

HMC6301 Receiver

ImageManufacturer Part NumberDescriptionMemory SizeMounting TypeAvailable QuantityPriceView Details
RF RCVR ISM 57GHZ-64GHZ 75WLBGAHMC6301BG46RF RCVR ISM 57GHZ-64GHZ 75WLBGA-Surface Mount0 - Immediate$1,386.92View Details
Published: 2017-01-04