SAMA5D2 Family of MPUs and Eval Board
Microchip offers its SAMA5D2 family of Arm® Cortex®-A5 processor based microprocessors and Xplained Ultra evaluation board
The Microchip SMART SAMA5D2 series is a high-performance, ultra-low-power Arm Cortex-A5 processor based MPU. The Arm Cortex-A5 processor runs up to 500 MHz and features the ARM NEON™ SIMD engine a 128 kB L2 cache, and a floating-point unit. It supports multiple memories, including latest-generation technologies such as DDR3, LPDDR3, and QSPI Flash. It integrates powerful peripherals for connectivity (EMAC, USB, dual CAN, up to 10 UARTs, and others) and user interface applications (TFT LCD controller, touch controller, class D amplifier, audio PLL, CMOS sensor interface, and more). The devices offer advanced security functions to protect customer code and secure external data transfers. These include ARM TrustZone®, tamper detection, secure data storage, hardware encryption engines including private keys, on-the-fly decryption of code stored in external DDR or QSPI memory, and a secure boot loader. The devices come with a free Microchip Linux distribution.
The Microchip SAMA5D2 Xplained Ultra is a fast prototyping and evaluation platform for the Atmel SMART SAMA5D2 series of microprocessors. The board includes eMMC and DDR3 memories as well as a rich set of connectivity options. Connectors and expansion headers allow for easy customization and quick access to leading-edge embedded features such as the ClassD amplifier or the capacitive touch controller. An Microchip Linux distribution and software package makes it easy to get started with development.
- Market-leading low power consumption
- Less than 150 mW in active mode at 500 MHz with all peripherals activated
- Less than 0.5 mW in low power mode with SRAM and registers retention
- Dual CAN-FD controller
- Arm Cortex-A5 core running at 500 MHz (785DMIPS)
- Floating-point unit (FPU) for high-precision computing and accelerated data processing
- Based on Microchip ATSAMA5D27-CU
- Two DDR3L 2 Gb 16-bit
- One eMMC 4 GB
- One serial data Flash QSPI
- One serial E2P+Mac add
- One Ethernet 10/100 port
- Two USB ports
- Six-layer PCB
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMA5D2C-XULT | SAMA5D2 XPLAINED ULTRA | 0 - Immediate | $14,127.64 | View Details |
SAMA5D2 Family
| Image | Manufacturer Part Number | Description | Speed | Co-Processors/DSP | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMA5D27C-CUR | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 1701 - Immediate | $655.05 | View Details |
![]() | ![]() | ATSAMA5D27C-LD2G-CU | IC MPU SAMA5D2 500MHZ 361TFBGA | 500MHz | Multimedia; NEON™ MPE | 0 - Immediate | $924.22 | View Details |
![]() | ![]() | ATSAMA5D21C-CUR | IC MPU SAMA5D2 500MHZ 196TFBGA | 500MHz | Multimedia; NEON™ MPE | 0 - Immediate | $558.58 | View Details |
![]() | ![]() | ATSAMA5D27C-CU | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 610 - Immediate | $644.93 | View Details |
![]() | ![]() | ATSAMA5D26C-CU | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 1399 - Immediate | $583.59 | View Details |
![]() | ![]() | ATSAMA5D24C-CU | IC MCU 32BIT EXT MEM 256TFBGA | 500MHz | Multimedia; NEON™ MPE | 471 - Immediate | $603.24 | View Details |
![]() | ![]() | ATSAMA5D27C-LD1G-CU | IC MPU SAMA5D2 500MHZ 361TFBGA | 500MHz | Multimedia; NEON™ MPE | 0 - Immediate | $761.05 | View Details |
![]() | ![]() | ATSAMA5D22C-CUR | IC MPU SAMA5D2 500MHZ 196TFBGA | 500MHz | Multimedia; NEON™ MPE | 1510 - Immediate | $577.64 | View Details |
![]() | ![]() | ATSAMA5D26C-CUR | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 5303 - Immediate | $594.31 | View Details |
![]() | ![]() | ATSAMA5D24C-CUR | IC MPU SAMA5D2 500MHZ 256TFBGA | 500MHz | Multimedia; NEON™ MPE | 1845 - Immediate | $613.96 | View Details |
![]() | ![]() | ATSAMA5D27C-CNR | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 2983 - Immediate | $687.21 | View Details |
![]() | ![]() | ATSAMA5D225C-D1M-CUR | IC MPU SAMA5D2 500MHZ 196TFBGA | 500MHz | Multimedia; NEON™ MPE | 1813 - Immediate | $765.81 | View Details |
![]() | ![]() | ATSAMA5D27C-D1G-CUR | IC MPU SAMA5D2 500MHZ 289TFBGA | 500MHz | Multimedia; NEON™ MPE | 1973 - Immediate | $727.11 | View Details |
![]() | ![]() | ATSAMA5D27C-D1G-CUR | IC MPU SAMA5D2 500MHZ 289TFBGA | 500MHz | Multimedia; NEON™ MPE | 1973 - Immediate | $727.11 | View Details |
![]() | ![]() | ATSAMA5D27C-D5M-CU | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 246 - Immediate | $697.33 | View Details |
![]() | ![]() | ATSAMA5D27C-D1G-CU | IC MPU SAMA5D2 500MHZ 289TFBGA | 500MHz | Multimedia; NEON™ MPE | 265 - Immediate | $724.13 | View Details |
![]() | ![]() | ATSAMA5D21C-CU | IC MPU SAMA5D2 500MHZ 196TFBGA | 500MHz | Multimedia; NEON™ MPE | 149 - Immediate | $507.37 | View Details |
![]() | ![]() | ATSAMA5D27C-D5M-CUR | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 2455 - Immediate | $700.31 | View Details |
![]() | ![]() | ATSAMA5D27C-D5M-CUR | IC MPU SAMA5D2 500MHZ 289LFBGA | 500MHz | Multimedia; NEON™ MPE | 2455 - Immediate | $700.31 | View Details |