RCM300 Series Dual Output DC-DC Converters
Bel Power Solutions' RCM300 series converters offer reliable power supplies for railway and transportation systems with two input voltage ranges
Bel’s RCM300 series dual output DC-DC converters are reliable power supplies for railway and transportation systems. There are two input voltage ranges covering all common railway batteries. The dual output delivers 300 W at +24 V/-24 V. The converters are designed for chassis mounting and exhibit a closed housing with cooling openings. Many features are available, such as an output ORing FET for redundant operation, interruption time of 10 ms (class S2), shutdown input, and an output voltage monitor controlling a relay.
- RoHS lead-free-solder product
- Two input voltage ranges covering all common railway batteries
- Dual output +24 V/-24 V
- Closed housing for chassis mounting
- Extremely high efficiency and high power density
- Low inrush current
- Three connectors: input, output, and auxiliary
- Overtemperature, overvoltage, overcurrent, and overload protections
- Compliant to EN 50155, EN 50121-3-2, and AREMA
- Fire and smoke: compliant with EN 45545 and NFPA 130
- 5-year warranty
- Safety-approved to IEC/EN 62368-1 and UL/CSA 62368-1
- Rail railway traction and auxiliary converters
- Railway PoE applications
RCM300 Series Dual Output DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 110RCM300-2424DM | DC-DC,50.4-137.5V INPUT, +/-24V/ | 0 - Immediate | $32,420.21 | View Details |
![]() | ![]() | 24RCM300-2424DM | DC-DC,16.8-45V INPUT, +/-24V/6.2 | 0 - Immediate | $32,886.49 | View Details |
![]() | ![]() | 24RCM300-2424DMK | DC-DC,16.8-45V INPUT, +/-24V/6.2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 110RCM300-2424DMQ | DC-DC,50.4-137.5V INPUT, +/-24V/ | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 110RCM300-2424DMK | DC-DC,50.4-137.5V INPUT, +/-24V/ | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 24RCM300-2424DMQ | DC-DC,16.8-45V INPUT, +/-24V/6.2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 24RCM300-2424DMQK | DC-DC,16.8-45V INPUT, +/-24V/6.2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 24RCM300-2424DMQF | DC-DC,16.8-45V INPUT, +/-24V/6.2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 110RCM300-2424DMQF | DC-DC,50.4-137.5V INPUT, +/-24V/ | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 110RCM300-2424DMQK | DC-DC,50.4-137.5V INPUT, +/-24V/ | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 24RCM300-2424DMQFK | DC-DC,16.8-45V INPUT, +/-24V/6.2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 110RCM300-2424DMQFK | DC-DC,50.4-137.5V INPUT, +/-24V/ | 0 - Immediate | See Page for Pricing | View Details |