PHV Series 500 V to 2000 V High-Voltage DC/DC Power Supplies

Bellnix’s high-voltage power supplies have low ripple noise, a stabilization of 0.01%, and high accuracy characteristics

Image of Bellnix’s PHV Series 500 V to 2000 V High-Voltage DC/DC Power SuppliesThe PHV series 500 V to 2000 V high-voltage DC/DC power supplies are built using Bellnix’s I-type resonance circuit and PWM method for high-efficiency with the compact size of one-fifth to one-seventh of a standard 3.5 W or 5 W product.

The PHV series has a low ripple noise of 60 mVP-P, a stabilization of 0.01%, and high-accuracy characteristics.

These high-voltage DC/DC converters have adjustable output voltages and a five-sided metallic case for additional shielding.

Features
  • High efficiency of up to 72%
  • High reliability
  • Maximum output capacity of 3.5 W or 5 W
  • Long life
  • Five-sided shield
  • Adjustable output voltage
  • Low ripple noise
  • PCB mount
  • Overcurrent protection
  • On/off control (optional)
Applications
  • Photomultiplier tubes
  • SEMs/TEMs
  • Electron beams
  • X-rays
  • Electrostatic chucks
Published: 2020-04-06