High-Voltage Automotive Gas Discharge Tube - SA2-A Series

Bourns GDTs are ideal for demanding outdoor EV charging surge protection and electrical isolation

Image of Bourns High-Voltage Automotive Gas Discharge Tube - SA2-A SeriesThe Bourns successful line of high-voltage gas discharge tube (GDT) is now offering AEC-Q200 compliant components. The SA2-A series has been evaluated under the stringent AEC-Q200 standard GDT overvoltage surge arrestors. Market demands relating to AEC-Q200 compliance focus on ensuring the reliability, durability, regulatory compliance, electrical performance, and innovation capability of electronic components used in high-reliability applications. Stringent testing required by this standard ensures that this series will be a great fit for other demanding applications like outdoor EV charging surge protection and electrical isolation.

Features
  • AEC-Q200 compliant
  • Breakdown voltage range: 3,000 V to 7,200 V
  • Operating temperature range: -40°C to +125°C
  • High surge current rating
  • High insulation resistance
  • Quick response, long service life
  • UL recognized
  • RoHS compliant
Applications
  • Automotive applications
  • Power supplies
  • Medical devices (low to medium risk)
  • IEC 62368-1 compliant equipment
  • HVAC
  • Lighting

SA2-A Series Gas Discharge Tubes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GDT HV AECQ 7200VSA2-A-7200-CLT-STDGDT HV AECQ 7200V1995 - Immediate$282.27View Details
GDT HV AECQ 5500VSA2-A-5500-CLT-STDGDT HV AECQ 5500V1929 - Immediate$282.27View Details
GDT HV AECQ 3600VSA2-A-3600-CLT-STDGDT HV AECQ 3600V2000 - Immediate$282.27View Details
GDT HV AECQ 3000VSA2-A-3000-CLT-STDGDT HV AECQ 3000V1685 - Immediate$282.27View Details
Published: 2024-11-26