CMJ206T / CMR200T 32.768 KHz Crystals
Citizen offers 32.768 KHz surface mount cylinder-type tuning fork crystals with formed leads
Citizen's CMR200T series features a 2.0 x 6.0 mm cylinder type SMD package with formed leads. There are load capacitance choices of 6.0, 7.0, and 12.5 pF. The frequency stability for these devices is ±25 ppm at 25°C with an operating temperature range of -40°C to +85°C.
The CMJ206T series features a 2.7 x 8.6 mm cylinder type package with formed leads that includes a jacket allowing the parts to be more securely soldered to the circuit board. There are load capacitance choices of 6.0 and 12.5 pF. The frequency stability for these devices is ±25 ppm at 25°C with an operating temperature range of -40°C to +85°C.
Both the CMR200T and CMJ206T series crystals can be automatically mounted and can be reflow soldered. Applications would be the clock source for portable and various other equipment requiring low power consumption.