ATP Series Anti-Vandal Switches
C&K's 19 mm and 22 mm anti-vandal switches are high-strength and lightweight
C&K's ATP19 and ATP22 series anti-vandal sealed push-button switches are IP67-rated, high-strength, and lightweight, ensuring their suitability for operation in harsh conditions and their ability to withstand potential malicious damage. The switches are also corrosion-resistant and offer the industry standard ring-illuminated version in 19 mm and 22 mm diameters, respectively.
The UL-certified switches use a scratch-resistant actuator with housings made from robust stainless steel, making them particularly effective for use in remote and unsupervised locations where resilience to damage from vandalism is important.
A wide choice of actuator styles and many LED illumination indicator colors are available. ATP19 also offers actuation interfaces with a fixed-ring, spot, raised, raised-spot, raised-power, and dome configurations. ATP22 is available with flat, moving-ring, and ring-plus-power indicator actuators.
- Momentary or lock versions available
- IP67-sealed and IK10 (stainless steel bushing)
- Capable of up to 3 A resistive load
- 50,000 life cycle at full load
- Various color options for LED indicator illumination
- Choices of pushbutton with symbol on spot, ring, or power logo
- Control panels, including car park and traffic light
- Industrial instruments
- Lifts/escalators
- Communication equipment
- Alarm, safety, and security systems
ATP Series Anti-Vandal Switches
| Image | Manufacturer Part Number | Description | Switch Function | Current Rating (Amps) | Illumination Type, Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATP19SL3712B0SA03Q | SWITCH ANTI-VANDAL 19MM SEALED S | On-Mom | 3A (AC/DC) | LED, Blue | 0 - Immediate 520 - Factory Stock | $1,925.85 | View Details |
![]() | ![]() | ATP19SL1512B0SA03Q | SWITCH ANTI-VANDAL 19MM SEALED S | On-Mom | 3A (AC/DC) | LED, Yellow | 13 - Immediate | $1,836.52 | View Details |
![]() | ![]() | ATP19SL1324B0SE03Q | SWITCH ANTI-VANDAL 19MM SEALED S | On-On | 3A (AC/DC) | LED, Red | 16 - Immediate | $1,925.85 | View Details |
![]() | ![]() | ATP19SL3624B0DA03Q | SWITCH ANTI-VANDAL 19MM SEALED S | On-Mom | 3A (AC/DC) | LED, Green | 92 - Immediate 120 - Factory Stock | $1,925.85 | View Details |
![]() | ![]() | ATP19SL4612M0DE03Q | SWITCH ANTI-VANDAL 19MM SEALED S | On-On | 3A (AC/DC) | LED, Green | 276 - Immediate | $2,037.80 | View Details |
![]() | ![]() | ATP22SL3312B0SA03Q | SWITCH ANTI-VANDAL 22MM SEALED S | On-Mom | 3A (AC/DC) | LED, Red | 54 - Immediate | $2,122.36 | View Details |
![]() | ![]() | ATP22SL3724B0SE03Q | SWITCH ANTI-VANDAL 22MM SEALED S | On-On | 3A (AC/DC) | LED, Blue | 21 - Immediate | $2,283.74 | View Details |