Commercial Refrigerator Fans and Motors
Delta Electronics' energy-efficient solutions for HVAC, commercial refrigerator fans, and motors
As energy savings have become increasingly critical for industries such as HVAC, Delta's commercial refrigerator fans and motors, powered by electronically commutated (EC) technology, provide outstanding reliability and improved power efficiency compared to traditional AC fans and motors.
Delta's EC fans and blowers and BLDC motors are purpose-built to provide class-leading performance and quality to home appliances to help reduce vibration, noise, and energy usage. Delta EC fans and blowers feature reductions to vibrations and noise while improving acoustic qualities to minimize bothersome operational noise. These EC fans and blowers also have been designed and tested to IPX1 to IPX5 (interior) and IP5X (exterior) with resistance to salt-fog to satisfy even the most demanding operational needs. BLDC motors improve upon noise and acoustic qualities while offering popular operating voltages, sine, and square wave control, and 500 RPM to 1500 RPM speeds. All are built to withstand a wide range of operating temperatures relative to their application to ensure compatibility with customers' systems.
- Brushless DC motor/fan driven by AC source input
- Up to 70% power saving compared to AC fans/motors
- Outstanding reliability, energy efficiency, and low-noise
- Custom design service available
- Refrigerated transports
- Cold storage
- Cooling centers
- Storage in sales outlets
- Commercial and home refrigerators
- Air conditioners, purifiers, and circulators
- Heat exchangers
Commercial Refrigerator Fans and Motors
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFL12AUHE-00 | 120X120X38MM 110 /230V AC FAN W/ | Square - 120mm L x 120mm H | 38.00mm | 103.6 CFM (2.90m³/min) | 122 - Immediate | $2,620.80 | View Details |
![]() | ![]() | AFL25AUHW-P1 | 250X250X78 115 / 230V AC FAN W/I | Round - 250mm Dia | 85.70mm | 445.0 CFM (12.46m³/min) | 0 - Immediate | $4,040.47 | View Details |
![]() | ![]() | AFL22AUHW-P1 | 222X222X78MM 115 / 230V AC FAN W | Round - 222mm Dia | 85.70mm | 323.9 CFM (9.07m³/min) | 78 - Immediate | $3,980.32 | View Details |
![]() | ![]() | GTW012FU604 | 120X145X38MM 100 / 240V AC FAN W | Square - 120mm L x 120mm H | 38.00mm | 184.0 CFM (5.15m³/min) | 220 - Immediate | $4,529.97 | View Details |
![]() | ![]() | GTW012FU804 | 120X120X38MM 100 /240V AC FAN W/ | Square - 120mm L x 120mm H | 38.00mm | 145.0 CFM (4.06m³/min) | 0 - Immediate | $2,570.77 | View Details |
![]() | ![]() | GTW020EUB12 | FAN AXIAL 200X122MM BALL 230VAC | Round - 200mm Dia | 122.0mm | 636.0 CFM (17.81m³/min) | 0 - Immediate | See Page for Pricing | View Details |