SE Series 2-Stage High Performance EMI Filters
Delta’s SE series IEC inlet filters provide 2-stage high performance EMI protection
Delta's SE series is a compact design with a 2-stage filtering configuration, which provides the most effective EMI suppression for high-frequency noise (150 KHz to 10 MHz) for applications that need common-mode and differential-mode noise filtering. This high-performance filter incorporates an IEC connector in a compact metal housing and wide-mounting flanges, enabling maximum flexibility for assembly and installation. All part numbers are UL and cUL recognized and ENEC approved.
The SE series is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz, and a current rating of 3 A to 15 A.
| Features | Applications |
|
|
|
SE Series 2-Stage High Performance EMI Filters
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 03SEEG3S | PWR ENT RCPT IEC320-C14 PANEL QC | 3 | 0 - Immediate 576 - Factory Stock | $825.87 | View Details |
![]() | ![]() | 06SEEG3S | PWR ENT RCPT IEC320-C14 PANEL QC | 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 10SEEG3S | PWR ENT RCPT IEC320-C14 PANEL QC | 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 13SEEG3S | PWR ENT RCPT IEC320-C14 PANEL QC | 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 15SEEG3S | PWR ENT RCPT IEC320-C14 PANEL QC | 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 03SEEG3H | PWR ENT RCPT IEC320-C14 PANEL QC | 3 | 0 - Immediate | See Page for Pricing | View Details |