JTAG-HS2 Programming Cable

Digilent's JTAG-HS2 programming cable is a small, complete, all-in-one JTAG programming solution for Xilinx® FPGAs

Image of Digilent's JTAG-HS2 Programming CableDigilent's joint test action group (JTAG)-HS2 programming cables are high-speed programming solutions for Xilinx FPGAs. Free Digilent software (Adept) allows custom applications to exchange data with Xilinx FPGA. The HS2 attaches to target boards using Digilent's 6-pin programming header or Xilinx's 2 x 7, 2 mm connector and the included adaptor.

The PC powers the JTAG-HS2 through the USB port and will recognize it as a Digilent programming cable when connected to a PC, even if the cable is not attached to the target board. The HS2 has a separate VDD pin to supply the JTAG signal buffers. The high-speed, 24 mA, three-state buffers allow target boards to drive the HS2 with signal voltages from 1.8 V to 5 V and bus speeds of up to 30 MBit/sec. To function properly, the HS2's VDD pin must be tied to the same voltage supply that drives the JTAG port on the FPGA.

The JTAG bus can be shared with other devices as systems hold JTAG signals at high-impedance, except when actively driven during programming. The HS2 comes with a Type-A to Micro-USB cable. The system board connector should hold the small and light HS2 firmly in place.

Features
  • Analog Devices' ADP123AUJZ linear regulator
  • Small, complete, all-in-one JTAG programming solution for Xilinx FPGAs
  • Compatible with all Xilinx tools
  • Compatible with IEEE 1149.7-2009 class T0 - class T4 (includes 2-wire JTAG)
  • Separate VREF drives JTAG/SPI signal voltages
    • VREF can be any voltage between 1.8 V and 5 V
  • JTAG/SPI frequency settable by user
  • High-speed USB2 port that can drive JTAG/SPI bus at up to 30 Mbit/sec
  • Uses micro-AB USB2 connector
  • SPI programming solution (modes 0 and 2 up to 30 Mbit/sec, modes 1 and 3 up to 2 Mbit/sec)
  • Fully supported by Digilent's Adept software and Adept SDK, allowing custom JTAG/SPI applications to be created

JTAG-HS2 Programming Cable

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartAvailable QuantityPriceView Details
JTAGHS2 FPGA PROGRAMMING CABLE410-249JTAGHS2 FPGA PROGRAMMING CABLEBoard(s)FPGA1402 - Immediate$3,811.20View Details
Published: 2016-10-26