APX803S / APX809S / APX810S 3-Pin Microprocessor Supervisor/Reset Circuits
Diodes features their APX803S / APX809S / APX810S 3-pin microprocessor power voltage detectors
Diodes microprocessor (μP) supervisory/reset generator circuits monitor the power supplies in μP, μC, and digital systems, and issue a reset pulse at power-up and supply failure. They enhance circuit reliability by ensuring the system starts into a known state and reduce cost by eliminating external components. They are available with different reset thresholds suitable for operation with a variety of supply voltages (5 V, 3.3 V, 3.0 V, and 2.5 V). They assert a reset signal whenever the supply voltage falls below its preset threshold and is kept asserted for a minimum period of time (delay time) after VCC has risen above the reset threshold. The outputs are guaranteed to be in the correct logic state for VCC down to 1 V. The APX803S has an open-drain active-low output and complements Diode’s APX809S which has an active-low push-pull output stage output. The APX810S has an active-high push-pull output. All three are available with different delay times of 1.7 ms, 50 ms, or 240 ms. These products are available in different pinout SOT23 packages.
Features
- Low supply current: 10 µA minimal operating current for system efficiency
- High threshold voltage accuracy: +1.5% provides precise VCC reset thresholds
- RESET output active when VCC is greater than 0.9 V prevents the μP/μC from incorrect operation at power-up
- Preset recovery delay time options: 1.7 ms, 50 ms, and 240 ms meet different system requirements
| Applications | ||
|
|
APX803S / APX809S / APX810S 3-pin Microprocessor Supervisor/Reset Circuit
| Image | Manufacturer Part Number | Description | Reset Timeout | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APX803S-31SA-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 140ms Minimum | -40°C ~ 85°C (TA) | 27474 - Immediate | $14.29 | View Details |
![]() | ![]() | APX803S00-29SR-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 1ms Minimum | -40°C ~ 85°C (TA) | 0 - Immediate | $14.29 | View Details |
![]() | ![]() | APX809S-29SA-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 140ms Minimum | -40°C ~ 125°C (TA) | 4228 - Immediate | $14.29 | View Details |
![]() | ![]() | APX809S-29SR-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 140ms Minimum | -40°C ~ 125°C (TA) | 1223 - Immediate 66000 - Factory Stock | $14.29 | View Details |
![]() | ![]() | APX809S00-29SA-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 1ms Minimum | -40°C ~ 125°C (TA) | 57 - Immediate | $14.29 | View Details |
![]() | ![]() | APX809S05-29SA-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 20ms Minimum | -40°C ~ 125°C (TA) | 40942 - Immediate 93000 - Factory Stock | $14.29 | View Details |
![]() | ![]() | APX810S-29SA-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 140ms Minimum | -40°C ~ 125°C (TA) | 3171 - Immediate | $15.48 | View Details |
![]() | ![]() | APX810S-44SA-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 140ms Minimum | -40°C ~ 125°C (TA) | 163 - Immediate 12000 - Factory Stock | $14.29 | View Details |
![]() | ![]() | APX810S-44SR-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 140ms Minimum | -40°C ~ 125°C (TA) | 2982 - Immediate 27000 - Factory Stock | $14.29 | View Details |
![]() | ![]() | APX810S00-29SR-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 1ms Minimum | -40°C ~ 125°C (TA) | 2965 - Immediate 15000 - Factory Stock | $14.29 | View Details |
![]() | ![]() | APX810S05-29SR-7 | IC SUPERVISOR 1 CHANNEL SOT23 | 20ms Minimum | -40°C ~ 125°C (TA) | 3399 - Immediate 27000 - Factory Stock | $14.29 | View Details |