EG-2121CB/2102CB Series SAW Oscillators
Epson's EG-2121CB/2102CB feature LVPECL, LVDS, or HCSL outputs
Epson's EG-2121CB/2102CB is a family of low jitter SPSOs that come in a small 5.0 mm x 3.2 mm x 1.4 mm package. Each of these sets of devices can generate output frequencies ranging from 100 MHz to 700 MHz. Variations of these devices supporting the LVPECL, LVDS, or HCSL output types are available. The EG-2121 devices are intended for applications using a 2.5 V power supply voltage, whereas the EG-2102 devices are intended for applications using a 3.3 V power supply voltage. Each set of these devices have low phase jitter ranging from 0.1 ps to 0.27 ps (max).
- Frequency range: 100 MHz to 700 MHz
- Supply voltage:
- 2.5 V (EG-2121 series)
- 3.3 V (EG-2102 series)
- External dimensions: 5.0 x 3.2 x 1.4 mm
- Frequency tolerance: ±50 ppm
- Low jitter SAW technology
- LVPECL, LVDS, or HCSL outputs
- Small package dimensions
- Output enabled
EG-2102CB Series
| Image | Manufacturer Part Number | Description | Frequency | Function | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EG-2102CB 156.2500M-LGPAL3 | XTAL OSC SO 156.2500MHZ LVDS SMD | 156.25 MHz | Enable/Disable | 1366 - Immediate | View Details |
![]() | ![]() | EG-2102CB 156.2500M-LGPNL0 | XTAL OSC SO 156.250000MHZ SMD | 156.25 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | EG-2102CB 150.0000M-PGPNL0 | XTAL OSC SO 150.000000MHZ SMD | 150 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | EG-2102CB 212.5000M-LGPNL0 | XTAL OSC SO 212.500000MHZ SMD | 212.5 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | EG-2102CB 212.5000M-LGPAL0 | XTAL OSC SO 212.500000MHZ SMD | 212.5 MHz | Enable/Disable | 0 - Immediate | View Details |
EG-2121CB Series
| Image | Manufacturer Part Number | Description | Frequency | Function | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EG-2121CB 312.5000M-LGPAL0 | XTAL OSC SO 312.500000MHZ SMD | 312.5 MHz | Enable/Disable | 0 - Immediate | View Details |