Thermal Putty

European Thermodynamics' putty is designed to meet the rigorous demands of modern technology

Image of European Thermodynamics' Thermal PuttyEuropean Thermodynamics offers advanced thermal putty solutions that are engineered to enhance heat transfer efficiency in various electronic and industrial applications. These thermal putties provide excellent thermal conductivity, ensuring optimal performance and reliability of devices. Designed to meet the rigorous demands of modern technology, these products are essential for maintaining temperature control and prolonging the lifespan of electronic components.

European Thermodynamics' thermal putties are formulated to fill gaps and irregularities between heat-generating components and heatsinks or spreaders, effectively minimizing thermal resistance. With a commitment to innovation and quality, European Thermodynamics delivers products that meet the highest standards, ensuring applications remain cool and efficient.

Features
  • High thermal conductivity
  • Low thermal resistance
  • Non-corrosive and non-toxic
  • Easy application and conformability
  • Stable performance over a wide temperature range
  • Electrically insulating
  • Long-term reliability
  • Compatible with various substrates
  • Low compression set
  • High dielectric strength
  • Minimal bleed and pump-out
  • Available in different viscosities and consistencies
  • RoHS compliant
  • High thermal stability
  • Suitable for automated dispensing
Applications
  • CPU and GPU cooling
  • Power electronics
  • LED lighting
  • Automotive electronics
  • Telecom equipment
  • Industrial machinery
  • Solar power systems
  • Consumer electronics
  • Medical devices
  • Aerospace technology
  • Data centers
  • Renewable energy systems
  • Battery thermal management
  • Robotics
  • Servers and storage devices

Thermal Putty

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NON SIL PUTTY, 3.0W/MK, 100MLGCS-NSP30-100MLNON SIL PUTTY, 3.0W/MK, 100ML17 - Immediate$5,617.35View Details
NON SIL PUTTY, 1.5W/MK, 100MLGCS-NSP15-100MLNON SIL PUTTY, 1.5W/MK, 100ML4 - Immediate$2,809.57View Details
NON SIL PUTTY, 7.5 W/M K, 50MLGCS-NSP75 - 50MLNON SIL PUTTY, 7.5 W/M K, 50ML10 - Immediate$6,071.72View Details
Published: 2024-06-24