LC78_3.0 Series Switching Regulator

GAPTEC's 3 A output current switching regulator in SIP3 package meets most output voltage ripple, low noise, high density, and high-efficiency specifications

Image of GAPTEC's LC78_3.0 Series Switching RegulatorGAPTEC Electronic’s LC78_3.0 series cost-effective high-efficiency switching regulators are ideally suited to replace LM78xx linear regulators and are pin compatible. These switching regulators are designed as an alternative to replace triple-port linear regulators. The LC78_3.0 series meets most specifications in terms of output voltage ripple, low noise, high density, and high efficiency.

Features
  • SIP3 package (L x W x H) 11.6 mm x 7.5 mm x 10.2 mm
  • High-performance switching regulator
  • Wide 4.5 V to 28 V input voltage range
  • High efficiency up to 95%
  • Compatible with LM78 pin-out
  • Short circuit protection (SCP)
  • Low output ripple and noise
  • Output voltages: 1.8 VDC, 2.5 VDC, 3.3 VDC, and 5 VDC

LC78_3.0 Series Switching Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NON-ISOLATED POL MODULE DC DC COLC78_03-3.0NON-ISOLATED POL MODULE DC DC CO1078 - Immediate$743.18View Details
NON-ISOLATED POL MODULE DC DC COLC78_05-3.0NON-ISOLATED POL MODULE DC DC CO897 - Immediate$691.97View Details
Published: 2021-07-02