M17 Circular Connectors

HARTING M17 circular connectors are ideal for assembly stations, conveyor belts, packaging machines, industrial robots, and motion drive systems

Image of HARTING M17 Circular ConnectorsHARTING M17 IP66/67 protected circular connectors are reliable for transmitting signal and power. Signal connectors come in 12 and 17 poles. Power connectors come in 3+PE and 5+3+PE. HARTING offers a full range of inserts and housing types, including a bayonet fast locking mechanism and screw locking for existing variants.

Features
  • Operating temperature: -40°C to +125°C
  • Conductor cross-section: 0.08 mm² to 2.5 mm²
  • Cable clamping area: 3.5 mm to 13 mm
  • Mating cycles: >500
  • IP rating: IP66/67 (with protection cap)
  • UL 2237/UL 2238 (pending)
  • Voltage (signal and power): 60 V to 63 V and 630 V to 63 V/630 V
  • Nominal current (signal and power): 8 A to 3.6 A and 20 A to 3.6 A/14 A
  • Bayonet (har-lock)
  • Smaller than M23
  • Building block
Applications
  • Assembly stations
  • Conveyor belts
  • Packaging machines
  • Industrial robots
  • Motion drive systems

M17 Housing Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COUPLING HOUSING SCREW/BAYONET 321172001100COUPLING HOUSING SCREW/BAYONET 318 - Immediate$1,011.16View Details
COUPLING HOUSING SCREW/BAYONET 621172001200COUPLING HOUSING SCREW/BAYONET 60 - Immediate$1,011.16View Details
COUPLING HOUSING SCREW/BAYONET 121172001300COUPLING HOUSING SCREW/BAYONET 110 - Immediate$1,011.16View Details
M17 DEVICE HOUSING FLANGE 21MM,21172006100M17 DEVICE HOUSING FLANGE 21MM,10 - Immediate$1,457.19View Details
CABLE HOUSING SCREW, STRAIGHT -21171000100CABLE HOUSING SCREW, STRAIGHT -19 - Immediate$1,777.57View Details
M17 CABLE HOUSING SCREW, STRG -21171000200M17 CABLE HOUSING SCREW, STRG -11 - Immediate$1,777.57View Details
CABLE HOUSING SCREW, STRAIGHT- 121171000300CABLE HOUSING SCREW, STRAIGHT- 118 - Immediate$1,777.57View Details
M17 CABLE HOUSING BAYONET STR. 321172000100M17 CABLE HOUSING BAYONET STR. 320 - Immediate$1,651.32View Details
M17 CABLE HOUSING BAYONET STR. 621172000200M17 CABLE HOUSING BAYONET STR. 617 - Immediate$1,651.32View Details
M17 CABLE HOUSING BAYONET STR. 121172000300M17 CABLE HOUSING BAYONET STR. 118 - Immediate$1,651.32View Details

M17 Insert Crimp Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M17 INSERT,CRIMP,12-POLE,MALE21175030000M17 INSERT,CRIMP,12-POLE,MALE9 - Immediate$355.51View Details
M17 INSERT,CRIMP,12-POLE,FEMALE21175040000M17 INSERT,CRIMP,12-POLE,FEMALE3 - Immediate$355.51View Details
M17 INSERT,CRIMP,17-POLE,MALE21175050000M17 INSERT,CRIMP,17-POLE,MALE18 - Immediate$355.51View Details
M17 INSERT,CRIMP,17-POLE,FEMALE21175060000M17 INSERT,CRIMP,17-POLE,FEMALE20 - Immediate$355.51View Details
M17 INSERT 3+PE, CRIMP,MALE21175210000M17 INSERT 3+PE, CRIMP,MALE18 - Immediate$394.22View Details
M17 INSERT 3+PE, CRIMP,FEMALE21175220000M17 INSERT 3+PE, CRIMP,FEMALE19 - Immediate$394.22View Details
M17 INSERT 5+3+PE, CRIMP,MALE21175290000M17 INSERT 5+3+PE, CRIMP,MALE11 - Immediate$394.22View Details
M17 INSERT 5+3+PE, CRIMP,FEMALE21175300000M17 INSERT 5+3+PE, CRIMP,FEMALE11 - Immediate$394.22View Details

M17 Crimp Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M17 CRIMP CONTACT 0,6MM,MALE,0,021170610000M17 CRIMP CONTACT 0,6MM,MALE,0,030 - Immediate$79.80View Details
M17 CRIMP CONTACT 0,6MM, FE,0,0821170620000M17 CRIMP CONTACT 0,6MM, FE,0,0826 - Immediate$83.97View Details
M17 CRIMP CONTACT 0,6MM,MALE,0,221170630000M17 CRIMP CONTACT 0,6MM,MALE,0,2134 - Immediate$68.48View Details
M17 CRIMP CONTACT 1,5MM,FE ,0,2521170740000M17 CRIMP CONTACT 1,5MM,FE ,0,25108 - Immediate$104.81View Details
M17 CRIMP CONTACT 1,5MM,MALE,0,721170750000M17 CRIMP CONTACT 1,5MM,MALE,0,7172 - Immediate$89.33View Details
M17 CRIMP CONTACT 1,5MM,FE ,0,7521170760000M17 CRIMP CONTACT 1,5MM,FE ,0,75145 - Immediate$104.81View Details
M17 CRIMP CONTACT 1,5MM,MALE,1,521170770000M17 CRIMP CONTACT 1,5MM,MALE,1,5142 - Immediate$89.33View Details
M17 CRIMP CONTACT 1,5MM,FE ,1,5-21170780000M17 CRIMP CONTACT 1,5MM,FE ,1,5-134 - Immediate$104.81View Details

M17 Protection Covers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M17 PROTECTION COVER IP40 - INTE21170000001M17 PROTECTION COVER IP40 - INTE20 - Immediate$95.28View Details
M17 PROTECTION COVER IP40 - EXTE21170000002M17 PROTECTION COVER IP40 - EXTE20 - Immediate$42.28View Details

M17 Crimping Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M17 CRIMPING TOOL FOR SINGLE CON09990000695M17 CRIMPING TOOL FOR SINGLE CON1 - Immediate$91,612.91View Details
LOCATOR FOR M17 CRIMPING TOOL09990000696LOCATOR FOR M17 CRIMPING TOOL4 - Immediate$13,966.26View Details
Published: 2024-09-13