Smartphone, Tablet
Hirose Electric provides cutting-edge micro connectors, addressing key challenges in smartphone and tablet design such as space constraints, high data transfer rates, and power efficiency. Recognized for innovation, reliability, precision, and performance by top global brands, Hirose connectors are essential components in today's advanced smartphones and tablets.
Key features
- High Pin Count Applications: Supports displays, main-sub boards, and cameras
- Robust Power Connections: Ensures efficient power delivery for batteries
- Efficient Antenna Connections: Maintains signal integrity in compact spaces
- Versatile Interface Connections: USB Type-C™ and micro-USB standards for seamless data transfer
- Touch Panel and Fingerprint Sensor Support: High pin count and low-profile features for enhanced functionality
Integrating Hirose’s micro connectors allows smartphone and tablet manufacturers to enhance device performance and ensure reliability. Certified to industry standards like UL, CSA, and TÜV, Hirose connectors offer robust, high-performance connections, making them the trusted choice for leading brands worldwide.
- Speaker, Microphone, Side Key, Main to Sub Board, Fingerprint Sensor
- LCD, Touch Panel, Camera
- Battery
- Antenna
- I/O
BK13 Series Hybrid FPC-to-Board Connector
BK13 series are hybrid, flexible printed circuit-to-board connectors. These combined hybrid power and signal FPC-to-board connectors reduce the length of the connector by 43% versus routing power over conventional connectors, enabling the miniaturization of portable and wearable electronic devices.
BM28 Hybrid Board to FPC Connectors Up to 5 A
The BM28 series from Hirose offers an improved self-alignment range with metal guide for smooth and easy mating operation. The robust, reliable structure prevents damage if the header and receptacle are mated incorrectly. When mated, the BM28 has a narrow depth stacking height of 0.6 mm, providing a space saving design.
BM29 Ultra-Compact, Hybrid Board-to-FPC Connectors
The Hirose ultra-compact, BM29 series, hybrid board-to-FPC connector is the smallest hybrid board-to-FPC connector on the market combining miniaturization with ruggedness. The design, which is on a 0.35 mm pitch, has a stacking height of only 0.6 mm, and has a depth of 1.5 mm, is smaller and narrower than alternate designs offering design flexibility, enabling miniaturization of portable devices.
FH64MA FPC Connectors
FH64MA series of FPC connectors features a back-flip style actuator with a top contact. This unique user-friendly design features a mating guide for smooth FPC insertion. The mating guide easily aligns the FPC, even when inserted from a slanted upper direction or from an offset pitch, and correct FPC insertion can be checked via the FPC pattern. The FH64MA series contributes to profile reduction in a variety of portable and consumer devices.
FH72 Miniature FPC Connector
Hirose's space-saving flexible printed circuit (FPC) connector has a single-action lock for portable electronic applications. With a height of only 0.9 mm and a 0.3 mm pitch, the FH72 series is ideally suited for applications like consumer devices, gaming, industrial, medical, wearables, and many other applications.
FH82 Series FPC Connectors
FH82 series high-performance one-action FPC connector is designed for compact and demanding applications. This ultra-compact connector has a height of 0.65 mm and a pitch of 0.25 mm, making it ideal for space-constrained applications. With its high FPC retention force and mis-mating detection, it ensures reliable connections.
BK13 Series Hybrid FPC-to-Board Connector
BK13 series are hybrid, flexible printed circuit-to-board connectors. These combined hybrid power and signal FPC-to-board connectors reduce the length of the connector by 43% versus routing power over conventional connectors, enabling the miniaturization of portable and wearable electronic devices.
BM28 Hybrid Board to FPC Connectors Up to 5 A
The BM28 series from Hirose offers an improved self-alignment range with metal guide for smooth and easy mating operation. The robust, reliable structure prevents damage if the header and receptacle are mated incorrectly. When mated, the BM28 has a narrow depth stacking height of 0.6 mm, providing a space saving design.
FH64MA FPC Connectors
FH64MA series of FPC connectors features a back-flip style actuator with a top contact. This unique user-friendly design features a mating guide for smooth FPC insertion. The mating guide easily aligns the FPC, even when inserted from a slanted upper direction or from an offset pitch, and correct FPC insertion can be checked via the FPC pattern. The FH64MA series contributes to profile reduction in a variety of portable and consumer devices.
FH72 Miniature FPC Connector
Hirose's space-saving flexible printed circuit (FPC) connector has a single-action lock for portable electronic applications. With a height of only 0.9 mm and a 0.3 mm pitch, the FH72 series is ideally suited for applications like consumer devices, gaming, industrial, medical, wearables, and many other applications. The FH72 series has a rugged design with a low FPC insertion force and a high FPC retention force four times a typical non ZIF design.
FH82 Series FPC Connectors
FH82 series high-performance one-action FPC connector is designed for compact and demanding applications. This ultra-compact connector has a height of 0.65 mm and a pitch of 0.25 mm, making it ideal for space-constrained applications. With its high FPC retention force and mis-mating detection, it ensures reliable connections.
BM25 Series, Board to FPC (2-Piece)
BM25 series connectors are small, board-to-flexible printed circuit (FPC) connectors designed for battery pack connections in mobile devices. The hybrid BM25 series connectors are rated up to 10 A per pin for power contacts and 0.3 A per pin for signal contacts. With a space-saving design that offers a stacking height of only 0.7 mm and a depth of 2.6 mm, the low-profile BM25 series deliver twice as much current-carrying capacity in a smaller profile than traditional technologies.
BM50 Series High-Power Hybrid FPC-to-Board Connectors
Hirose’s high-power hybrid FPC-to-board connectors support up to 15 A in a space-saving housing that reduces the PCB mounting space by up to 40%. The BM50 series is designed for mobile devices with built-in battery or USB connections, contributing to a significant reduction of both the space used inside the device and the size of customers’ end products.
BK22 Series FPC-to-Board Connectors
BK22 series FPC-to-board connectors are designed for seamless connectivity in mobile devices, wireless earphones, wearables, and more. With superior mating operability for easy and secure connections, up to 15 A power support, and a fully armored robust design, the BK22 series ensures dependable performance. Minimized resistance contributes to power savings while the multi-point contact design enhances overall reliability.
X.FL Series Connectors
The Hirose X.FL series is one of the lowest-profile micro-coaxial connectors on the market. Contact resistance is 20 mΩ (inner), 10 mΩ (outer) at 10 mA DC. Also available is the recommended mating and un-mating tool to ensure proper alignment of the plug and receptacle. This product is RoHS-compliant and halogen-free.
MS-156C Series
The MS-156C series from Hirose is a low-profile, space-saving RF switch for checking terminals. It features a small size of 2.3 mm x 2.3 mm occupying a space of 2.4 mm x 2.5 mm. It is lightweight, weighing only 0.014 grams. It has a nickel barrier that prevents solder wicking. Durability is 100 cycles. Plugs are common with the MS-156 series.
MS-180 Connector Series
MS-180 connector series has an ultra-low profile of 0.85 mm. The occupied space is 3.8 mm². Small plug diameter minimizes checking-hole size on device. It features a high frequency of DC to 11 GHz and solder-wicking prevention. The series is RoHS-compliant and is a Halogen-free product.
BM46 Series 0.35 mm Pitch Connectors
BM46 0.35 mm multi-RF board-to-board connectors feature a contact design that is ideal for high-speed digital transmission and RF signals. These connectors are multi-RF capable, which allows for more compact and higher-density designs. A center shield prevents signal noise between opposing rows.
BM56 Series FPC-to-Board Connectors
The BM56 series from Hirose Electric is designed for compact devices requiring multi-RF compatibility. Showcasing a double shield for superior EMC performance and a compact design of 0.35 mm pitch, 2.2 mm width, and 0.6 mm stacking height, these innovative connectors are perfect for smartphones, VR/AR headsets, and wearables that necessitate multiple RF signals in a confined space.
CX Series USB Type-C connector
The Hirose CX Series, USB Type-C connector family offers many options including Top and Mid mount, High Current, and Vertical receptacles for enhanced design flexibility in a compact form factor. In addition, plug components and terminated cable assemblies complete the family offering.