V15W2 Basic Switch for Hazardous Locations

Honeywell's hazardous location switch is approved in Zone 2 and meets IEC-60079-0 and IEC 60079-15 standards

Image of Honeywell's V15W2 Basic Hazardous Location Switch Honeywell's V15W2 is a certified explosion-proof switch approved for use in Zone 2 hazardous locations, offering UL, cUL, ENEC, CQC, and IECEx approvals. Honeywell's switching solution is fully certified to work in Zone 2 environments where other solutions are not. This switch fulfills the need in the market for manufacturers to hit their safety goals based on global refrigerant requirements and the IEC-60079 standard.

Global regulations worldwide are driving change in the refrigerants market towards solutions that have lower global warming potential. Several of the refrigerants such as R-290 (propane) and R600a (isobutane) are mildly explosive and in order to meet regulations manufacturers need to update their designs. V15W2’s Zone 2 hazardous location certifications enable designers to meet IEC-60079-0 and IEC 60079-15 standards.

Features
  • Approved for use in Zone 2 hazardous locations (UL, cuL, ENEC, CQC, and IECEx approvals)
  • Switch uses an enclosed break protection type (sparks are not prevented)
  • V15W2 footprint is the same as the V15 and V7 switches in the market today
  • Configurable for circuitry, operating force, lever type, and gold-plated contacts
Applications
  • Ice makers and consumer refrigeration
  • Chillers
  • A/C units
  • Condensing units
  • Zone 2 HVAC

V15W2 Haz Switches

ImageManufacturer Part NumberDescriptionTermination StyleDifferential TravelOvertravelAvailable QuantityPriceView Details
SWITCH SNAP ACTION SPDT 5A 125VV15W2-EZ100-W2SWITCH SNAP ACTION SPDT 5A 125VQuick Connect - 0.187" (4.7mm)0.016" (0.4mm)0.040" (1.0mm)1761 - Immediate$412.68View Details
SWITCH SNAP ACTION SPDT 5A 125VV15W2-EZ100A05-W2SWITCH SNAP ACTION SPDT 5A 125VQuick Connect - 0.187" (4.7mm)0.020" (0.5mm)0.040" (1.0mm)1666 - Immediate$741.40View Details
Published: 2019-04-22