AIROC™ CYW43022 Wi-Fi 5 + Bluetooth® 5.4 Combo
Infineon Technologies’ connectivity device is ideal for applications like wearables and IP cameras
Infineon Technologies' AIROC CYW43022 1x1 dual-band (2.4 GHz/5 GHz) Wi-Fi 5 (802.11ac) + Bluetooth 5.4 is an ultra-low-power connectivity device designed to address IoT designs needing minimal power consumption and compact size. With its low transmit/receive power and optimized Deep Sleep mode, applications such as wearables, IP cameras, and smart door locks are ideally suited for CYW43022. An embedded Bluetooth stack and Wi-Fi networking offloads allow CYW43022 to save system-level power by handling Bluetooth and Wi-Fi connectivity activity without the involvement of a host processor.
Murata Type 2GF is a small and high-performance module based on the Infineon AIROC CYW43022 combo chipset, which supports Wi-Fi 802.11a/b/g/n/ac + Bluetooth 5.4 BR/EDR/LE up to 78 Mbps PHY data rate on Wi-Fi and 3 Mbps PHY data rate on Bluetooth. 2 Mbps LE PHY is also supported. The WLAN section supports the SDIO v2.0 SDR25 interface and the Bluetooth section supports a high-speed 4-wire UART interface and PCM for audio data.
With the ability to pair with Infineon's ultra-low-power, flexible, and secure PSoC™ 6 MCUs within ModusToolbox™ software and tools as well as third-party A-Class and M-Class MCUs, AIROC CYW43022 supports Linux, Android, and RTOS designs.
Provided as a collection of development tools, libraries, and embedded runtime assets, ModusToolbox Software is architected to provide a flexible and comprehensive development experience. Runtime Software comprises middleware, device drivers, and code examples and is provided via an extensive collection of GitHub-hosted repositories. Development Tools supporting Windows, Linux, and macOS are available from the Infineon Developer Center as a tools setup program. These desktop applications enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging. Click here to download it now.
- Wi-Fi features:
- Wi-Fi 5 (802.11ac)
- 1 x 1 dual-band (2.4 GHz/5 GHz)
- 20 MHz channels, up to 78 Mbps PHY data rate
- Integrated internal PA and LNA switch support a single antenna shared between Wi-Fi and Bluetooth
- Network offloads for low-power host offload
- Ultra-low-power deep sleep
- Bluetooth features:
- Class 1 (100 m) and Class 2 (10 m) operation, +20 dBm Tx power
- Bluetooth 5.4, supports BDR (1 Mbps), EDR (2/3 Mbps), and Bluetooth LE
- Embedded stack for low-power host offload
- General features:
- SDIO v 2.0/v 3.0 host interface (shareable across Wi-Fi and Bluetooth)
- SPI host interface
- HCI over UART/SPI for Bluetooth
- 40 GPIOs
- Supports WPA3 R3 security
- AIROC CYW43022 benefits
- Ultra-low-power for applications maximizes battery life
- Embedded Bluetooth stack and Wi-Fi network offloads
- Optional internal 32 kHz low-power oscillator saves power and BOM costs
- Dual-band (2.4 GHz/5 GHz) helps manage congestion
- +20 dBm Bluetooth transmit power for applications with limited antennas
- Built on market-proven wireless IP for maximum interoperability
- Supports concurrent Wi-Fi and Bluetooth connectivity use cases and coexistence
- Reduction in development time with Wi-Fi software enablement for RTOS, Linux, and Android designs with multiple hosts supported
- Rapid time-to-market with multiple partner modules integrating AIROC CYW43022 with full global certifications, reference platforms, and more
- Direct access to online application support engineers in the Infineon Developer Community
- Wearables
- Smart-watches
- Fitness trackers
- AR glasses
- Medical/healthcare
- Blood pressure monitors
- Portable medical monitors
- Smart homes
- IP cameras
- Doorbells
- Door locks
- Thermostats
AIROC™ CYW43022 Wi-Fi 5 + Bluetooth® 5.4 Combo
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYW43022CUBT | WI-FI COMBO IOT | 5000 - Immediate | $515.97 | View Details |
Certified Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LBEE5WV2GF-001 | RF TXRX MOD WIFI BT5.4 SMD | 1011 - Immediate | $968.76 | View Details |