FR02 Series Connectors

The FR02 series from JAE is a top- and bottom-surface connection-type FPC connector, ideally-suited for saving space in mobile devices such as smartphones and tablet PCs

Image of JAE Electronics' FR02 Series ConnectorsJAE's FR02 series FPC connectors offer space-saving with 0.2 mm pitch, 0.82 mm mated-height, and 3 mm depth. They have an applicable FPC thickness of 0.2 mm +/- 0.03 mm, top- and bottom-surface connection type, LIF (low-insertion force) structure, and rear-flip-type. LIF structure temporarily holes FPC in place. There are tapered guides in the insertion area for improved FPC insertion guidance easy-actuator operation. The area under the connector, except terminal area, can be used for trace patterns with a structure that prevents the actuator from coming off, and good operational feeling is provided during operation. Lead-free, halogen-free compliant, and nickel barrier is included as a solder diffusion countermeasure.

Applications
  • Smartphones
  • Tablet PCs
  • Portable game devices
  • Digital cameras
  • Internal FPC connections in other small portable devices
Published: 2014-09-11