Automatic Wire Stripper for Solar Panels

Klein Tools wire stripper is ideal for many applications including delicate solar panels

Image of Klein Tools Automatic Wire Stripper for Solar PanelsThe solar wire stripper from Klein Tools helps prevent damaging wire with the precision machined stripping holes. Users can grip and strip wire with a single-action squeezing motion. Precision machined stripping holes easily removes up to one inch in length of the insulation layer (jacket layer) in a single step without damaging the wire. The wire stopper attachment to strip consistent lengths of wire every time is sold separately (Cat. No. 11081).

Features

  • Strips 6 AWG to 12 AWG solid and 8 AWG to 14 AWG stranded PV wire with ease
  • Tension-loaded wire-grip gently holds the cable while retaining cable geometry
  • Cast alloy chassis with heavy-duty E-coat finish for corrosion resistance and durability

Automatic Wire Stripper

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOLAR AUTOMATIC WIRE STRIPPER11069SSOLAR AUTOMATIC WIRE STRIPPER3 - Immediate$3,280.01View Details
Published: 2024-10-11