10.1" and 12.1" WXGA TFT Displays

Kyocera Display introduces two wide-format TFT displays with increased resolution and wide aspect ratios, providing greater detail and sharper images

Image of Kyocera's 10.1” and 12.1” WXGA TFT DisplaysKyocera Display introduces two wide-format TFTs to their standard industrial TFT line-up. With a typical luminance of 500 Nits, both displays are a perfect choice for industrial, medical, agricultural, or aerospace applications.

The increased resolution and wide aspect ratio display information with greater detail and sharper images. In addition to the higher resolution, these WXGA displays provide a minimum contrast ratio of 750:1, an operating temperature range of -20°C to 70°C, and a storage temperature range of -30°C to 80°C. The 10.1” display provides a viewing cone of -80/80 in all directions while the 12.1” display incorporates Kyocera Display's advanced wide view (AWV) technology providing a viewing cone of -85/85 in all directions with no color inversion. Both offerings include a built-in LED driver reducing the need to include an external power source for the LED backlight.

Features
  • 10.1” and 12.1” diagonal screen size
  • Display format: 1280 x 800
  • Viewing cone: H –80/80, V -80/80 (TCG101WX), H -85/85, V -85/85 (TCG121WX)
  • LED driver built-in
  • LVDS interface
  • Operating temperature range: -20°C to 70°C
  • Luminance: 500 Nits
  • Contrast ratio: 800:1 (TCG101WX), 750:1 (TCG121WX)
Published: 2015-07-21