4.3” WQVGA TFT Display

Kyocera TFT LCDs deliver best-in-class front-of-screen performance for a wide variety of industrial, telecommunications and automotive applications

Image of Kyocera's 4.3' WQVGA TFT DisplayKyocera Display has recently introduced two 4.3” TFTs to the standard industrial TFT line up. These displays are the perfect choice for your handheld application.

Whether your application is mainly used indoors or is used outdoors as well, we have you covered. The 4.3” WQVGA is offered in a Standard Bright (450Nit) and a High-Bright (800Nit) version. The high-bright version helps counteract the effects of the sun to allow the user to view what is being displayed even in direct sunlight. Both displays offer a contrast ratio of 350:1, an operating temp range of -20-+70°C and a viewing cone of +/-70 in the horizontal and -65/60 in the vertical direction.

Features

  • 4.3” diagonal screen size
  • Display format: 480 x 272 WQVGA
  • Viewing angle: H +/- 70, V -65/60
  • Interface: CMOS (-GN00), 24-bit RGB (-GN50)
  • Operating temp range: -20-+70°C
  • Luminance: 450Nits (-GN00), 800Nits (-GN50)
  • Contrast ratio: 350:1
Published: 2014-10-23