8.4", SVGA, Advanced Wide-View, TFT LCD Display
Kyocera's display delivers front-of-screen performance for a wide variety of industrial, telecommunications, and automotive applications
Kyocera Display has introduced an 8.4", SVGA, TFT LCD display to their standard, industrial, TFT LCD display line-up. With the use of advanced wide-view technology, this display is the perfect candidate for a wide variety of industrial, telecommunications, and automotive applications that require viewing in any direction with no color inversion.
The wide viewing cone of this display allows it to be installed in applications where the display position is reconfigurable to suit the end user’s needs. This display offers a contrast ratio of 500:1, an operating temperature range of -20°C to 70°C with a storage temperature range of -30°C to 80°C, and a viewing cone of -85/85 in the horizontal and vertical directions.
| Features | ||
|
|
8.4", SVGA, Advanced Wide-View, TFT LCD Display
| Image | Manufacturer Part Number | Description | Display Mode | Touchscreen | Viewing Area | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCG084SVLQAPNN-AN20 | GRAPHIC DISPLAY TFT RGB 8.4" | Transmissive | - | 170.40mm W x 127.80mm H | 0 - Immediate | See Page for Pricing | View Details |