Display 5.0" VGA TFT

Kyocera Display introduces a 5.0" VGA TFT to their standard industrial TFT line up

Image of Kyocera's Display 5.0 VGA TFTWith a typical luminance of 800 Nits this display from Kyocera is a perfect fit for outdoor applications. 

The higher brightness of this display helps counteract the effects of the sun to allow the user to view what is being displayed even in direct sunlight.  In addition to high brightness, this display offers a contrast ratio of 500:1, an operating and storage temp range of -30°C to 80°C and a viewing cone of -70/70 in the horizontal and -60/50 in the vertical direction. 

Features

  • 5.0” diagonal screen size
  • Display format: 480 x 640 (native portrait mode)
  • Viewing cone: horizontal -70/70, vertical -60/50
  • Interface: CMOS
  • Operating temp range: -30°C to 80°C
  • Luminance: 800 Nits
  • Contrast ratio: 500:1

Applications

  • Kyocera TFT LCDs deliver best-in-class front of screen performance for a wide variety of industrial, telecommunications, and automotive applications.
Published: 2015-04-29