AOC-U31AMCM-BC-008 USB 3.1 Gen2 Active Optical Cable

L-com USB 3.1 Gen2 AOC delivers high-speed data transfer over extended distances with backward compatibility

Image of L-com AOC-U31AMCM-BC-008 USB 3.1 Gen2 Active Optical CableThe L-com AOC-U31AMCM-BC-008 USB 3.1 Gen2 active optical cable is designed to extend USB connections up to 8 m while supporting data transfer rates up to 10 Gbps. This A male to C male cable is backward compatible with USB 2.0, ensuring seamless integration with existing devices. Its plug-and-play design requires no external power, and the PVC jacket provides durability for various applications. Ideal for use in industrial control, digital signage, and medical device connectivity, this cable ensures reliable performance in demanding environments.

Features
  • Supports USB 3.1 Gen2 data rates up to 10 Gbps
  • Backward compatible with USB 2.0
  • A male to C male connectors
  • Plug-and-play installation with no external power required
  • Durable PVC jacket
  • Compatible with Windows and Mac OS
Applications
  • Industrial control systems
  • Digital signage
  • Medical device connectivity
  • Security and access control
  • USB device sharing

AOC-U31AMCM-BC-008 USB 3.1 Gen2 Active Optical Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB 3.1 ACTIVE OPTICAL CABLE, AAOC-U31AMCM-BC-008USB 3.1 ACTIVE OPTICAL CABLE, A0 - Immediate
10 - Factory Stock
$13,614.32View Details
Published: 2025-05-12