LT8609 Family Step-Down (Buck) Regulators

Analog Devices' synchronous 200 kHz to 2.2 MHz, 2 A regulators for GSM transceivers and low EMI applications

Image of Analog Devices' LT8609 Family Step-Down (Buck) RegulatorsThe LT8609 family of step-down (buck) regulators from Analog Devices can provide 2 A of continuous current with peak loads of 3 A of current. With a wide voltage input range from 3 V to 24 V or 42 V, the LT8609 consumes a very low 1.7 μA of non-switching quiescent current. This buck regulator is adjustable and synchronizable with a frequency range of 200 kHz to 2.2 MHz. The LT8609 is available in three types, with the standard having a fast switching edge speed, and can operate in both pulse-skipping mode and burst mode. The LT8609A has slower switch edges for lower EMI emissions. The LT8609B operates in pulse-skipping mode only and fast-switch edge speed. The LT8609 is ideal for GSM transceivers, low EMI requirements, and general purpose step-down applications.

Features and Benefits
  • Topology: buck
  • Output type: adjustable
  • Voltage input minimum: 3 V
  • Voltage input maximum: 24 V and 42 V
  • Current output: 2 A and 3 A
  • Frequency: 200 kHz to 2.2 MHz
  • Package/case: TFSOP, MSOP, and LQFN
  • Temperature operating range: -40°C to 125°C (TJ), -40°C to 150°C (TJ)
Applications
  • GSM transceivers
  • Low EMI requirements
  • General purpose regulations

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT8609DC2195B-BEVAL BOARD FOR LT86091 - Immediate$7,039.41View Details
EVAL BOARD FOR LT8609ADC2195B-AEVAL BOARD FOR LT8609A3 - Immediate$7,039.41View Details

LT8609 Family Step-Down Buck Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 3A 10MSOPLT8609EMSE#PBFIC REG BUCK ADJ 3A 10MSOP1258 - Immediate$479.38View Details
IC REG BUCK ADJ 3A 10MSOPLT8609AEMSE#PBFIC REG BUCK ADJ 3A 10MSOP1654 - Immediate$479.38View Details
IC REG BUCK ADJ 3A 10MSOPLT8609IMSE#PBFIC REG BUCK ADJ 3A 10MSOP1122 - Immediate$521.66View Details
IC REG BUCK ADJ 3A 10MSOPLT8609BEMSE#PBFIC REG BUCK ADJ 3A 10MSOP243 - Immediate$462.70View Details
IC REG BUCK ADJ 3A 10MSOPLT8609HMSE#PBFIC REG BUCK ADJ 3A 10MSOP376 - Immediate$563.34View Details
Published: 2017-11-08