RPC Antenna

TE Connectivity Linx RPC supports low-power, wide-area (LPWA) networking, 2.4 GHz ISM, and global navigation system

Image of TE Connectivity Linx RPC AntennaTE Connectivity Linx ANT-LTE-RPC-ccc (RPC) is a rigid, adhesive-backed, multiband cellular and cellular IoT antenna (LTE-M and NB-IoT) for embedded applications requiring excellent 600 MHz, 700 MHz, and 800 MHz band performance. The RPC also supports low-power, wide-area (LPWA) networking at 868 MHz and 915 MHz, 2.4 GHz ISM, and global navigation systems (GNSS/GPS).

The RPC provides a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. The RPC’s adhesive backing makes it easy to mount in plastic enclosures while allowing an environmentally-sealed enclosure and protection from tampering or accidental antenna damage. Connection is made to the radio via a 100 mm long, 1.13 mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector or unterminated, trimmed for PCB mounting.

Features
  • MHF1/U.FL-compatible plug (female socket) on 100 mm of 1.13 mm coaxial cable
  • Compact, low-profile 0.8 mm height
  • Adhesive backing permanently adheres to nonmetal enclosures using 3M 9888T adhesive
Applications
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Worldwide LTE, UMTS, and GSM
  • Low-power, wide-area (LPWA)
    • LoRaWAN
    • Sigfox
  • Global navigation (GNSS)
  • GPS, GLONASS, Galileo, and BeiDou
  • ISM bands
    • Bluetooth
    • Zigbee
  • Smart home networking
  • Internet of Things (IoT) devices
  • Gateways

RPC Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT LTE NBIOT RIGID PCB ADHESANT-LTE-RPCRF ANT LTE NBIOT RIGID PCB ADHES0 - Immediate$305.49View Details
RF ANT LTE RIGID PCB ADHES UFLANT-LTE-RPC-UFLRF ANT LTE RIGID PCB ADHES UFL1587 - Immediate$319.19View Details
Published: 2020-03-30