59001 Miniature D-Shaped Reed Sensor

Littelfuse's cylindrical sensor offers a range of sensitivity and cable length options

Image of Littelfuse's 59001 Miniature D-Shape Reed SensorLittelfuse's 59001 reed sensor is a miniature D-shaped cylindrical reed sensor, with a size of 13.5 mm x 5.0 mm x 4.6 mm (0.591" x 0.197" x 0.181")  and a normally-open contact. The sensor offers switching of up to 120 VAC, and 170 VDC at 10 W.

The 59001 reed sensors are available with a range of sensitivity and cable length options and are well-suited for a wide range of industrial, appliance, and IoT proximity sensing applications. The reed sensor functions best with the 57022 actuator.

Features
  • Size: 13.5 mm x 5.0 mm x 4.6 mm (0.591" x 0.197" x 0.181") with a normally-open contact
  • Non-contact switching solution for wet and harsh environments
  • Miniature D-shaped cylindrical reed sensor
  • No leakage current in the open state in battery-powered IoT applications

59001 Miniature D-Shaped Reed Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR REED SW SPST-NO W LEADS59001-1-S-02-ASENSOR REED SW SPST-NO W LEADS36 - Immediate$143.52View Details
SENSOR REED SW SPST-NO W LEADS59001-1-T-02-ASENSOR REED SW SPST-NO W LEADS569 - Immediate$143.52View Details
SENSOR REED SW SPST-NO W LEADS59001-1-S-05-ASENSOR REED SW SPST-NO W LEADS0 - Immediate$188.77View Details
SENSOR REED SW SPST-NO W LEADS59001-1-T-05-ASENSOR REED SW SPST-NO W LEADS63 - Immediate$188.77View Details
Published: 2023-08-03