TVS Diodes - AEC-Q101 Automotive Qualified 1500 W - TP1.5KE Series

Littelfuse TVS diodes provide robust DC power protection and ESD protection for automotive electronics and portable devices

Image of Littelfuse TP1.5KE Series AEC-Q101 Automotive Qualified TVS DiodesLittelfuse introduces TVS diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. The AEC­Q101 qualified TP1.5KE series automotive transient voltage suppression (TVS) diodes offer 1500 W peak pulse power dissipation ratings in a standard DO-201 axial-lead package. Its high peak pulse power dissipation rating helps the power systems into which it is designed pass surge tests outlined in the ISO7637-2 international standard, which is widely used in the automotive industry as the basis for transient specifications.

Applications for the TP1.5KE series include DC line protection and ESD protection in automotive electronics such as electronic control units, sensors, entertainment systems, and body control modules (BCMs); they are also useful for the protection of I/O interfaces, VCC busses, and other vulnerable circuits used in telecom, computer, industrial, and portable consumer electronics applications.

Littelfuse Transient Voltage Suppressor Application Overview PDF

Application Note: Transient Voltage Suppressor Application Overview

PTM Link: Transient Voltage Suppression (TVS) Diodes Product Training Module

Catalog: TVS Diode Product Catalog

Features

  • High-reliability application and automotive grade AEC-Q101 qualified
  • Glass passivated chip junction in DO-201 package
  • 1500 W peak pulse capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
  • Fast response time: typically less than 1.0 ps from 0 V to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30 kV (air), 30 kV (contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed: 260°C / 10 sec / 0.375”, (9.5 mm) lead length, 5 lbs, (2.3 kg) tension
  • VBR at TJ= VBR at 25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient, typical value is 0.1%)
  • Plastic package is flammability rated V-0 per underwriters laboratories
  • Matte tin, lead-free plated
  • Halogen-free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD- 609A.01)
Published: 2017-01-05