MAX9814 Microphone Amplifier
Low-cost, high-quality microphone amplifier with AGC and low-noise microphone bias from Analog Devices
Analog Devices' MAX9814 is a low-cost, high-quality microphone amplifier with automatic gain control (AGC) and low-noise microphone bias. The device features a low-noise preamplifier, variable gain amplifier (VGA), output amplifier, microphone-bias-voltage generator and AGC control circuitry.
The low-noise preamplifier has a fixed 12 dB gain, while the VGA gain automatically adjusts from 20 dB to 0 dB, depending on the output voltage and the AGC threshold. The output amplifier offers selectable gains of 8 dB, 18 dB, and 28 dB. With no compression, the cascade of the amplifiers results in an overall gain of 40 dB, 50 dB, or 60 dB. A trilevel digital input programs the output amplifier gain. An external resistive divider controls the AGC threshold and a single capacitor programs the attack/release times. A trilevel digital input programs the ratio of attack-to-release time. The hold time of the AGC is fixed at 30 ms. The low-noise microphone-bias-voltage generator can bias most electret microphones.
- Automatic gain control (AGC)
- Three gain settings (40 dB, 50 dB, 60 dB)
- Programmable attack time
- Programmable attack and release ratio
- 2.7 V to 5.5 V supply voltage range
- Low input-referred noise density of 30 nV/√ Hz
- Low THD: 0.04% (typ.)
- Low-power shutdown mode
- Bluetooth® headsets
- Digital still cameras
- Digital video cameras
- Entertainment systems (for example: karaoke)
- High-quality portable recorders
- IP phones/telephone conferencing
- PDAs
- Two-way communicators
MAX9814 Microphone Amplifier
| Image | Manufacturer Part Number | Description | Max Output Power x Channels @ Load | Voltage - Supply | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX9814ETD+T | IC AMP CLASS AB MONO 14TDFN | - | 2.7V ~ 5.5V | 5615 - Immediate | $148.28 | View Details |