MIC29150/29300/29500/29750 Series
High current, low dropout regulators from Microchip with extremely fast transient response
Microchip's MIC29150, 29300, 29500, and 29750 series are high current, high accuracy, low-dropout voltage regulators. Using Microchip's proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350 mV to 425 mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems where their tiny dropout voltage and ground current values are important attributes.
The MIC29150, 29300, 29500, and 29750 are fully protected against over-current faults, reversed input polarity, reversed lead insertion, over-temperature operation, and transient voltage spikes. Five pin fixed voltage versions feature logic level ON/OFF control and an error flag that signals whenever the output falls outside of regulation. Flagged states include low input voltage (dropout), output current limit, over-temperature shutdown, and extremely high voltage spikes on the input.
On the MIC29xx1 and MIC29xx2, the ENABLE pin may be tied to VIN if it is not required for ON/OFF control. The MIC29150, 29300, and 29500 are available in 3-pin and 5-pin TO-220 and surface mount TO-263 (D2Pak) packages. The MIC29750 7.5 A regulators are available in 3-pin and 5-pin TO-247 packages. The 1.5 A adjustable output MIC29152 is available in a 5-pin power D-Pak (TO-252) package.
| Features | ||
|
|
| Applications | ||
|
|
MIC29150-29300-29500-29750
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MIC29150-3.3WU | IC REG LINEAR 3.3V 1.5A TO263-3 | 5 - Immediate | $281.67 | View Details |
![]() | ![]() | MIC29150-5.0WT | IC REG LINEAR 5V 1.5A TO220-3 | 63 - Immediate | $281.67 | View Details |
![]() | ![]() | MIC29150-5.0WU | IC REG LINEAR 5V 1.5A TO263-3 | 438 - Immediate | $281.67 | View Details |
![]() | ![]() | MIC29300-12WT | IC REG LINEAR 12V 3A TO220-3 | 1011 - Immediate | $278.69 | View Details |
![]() | ![]() | MIC29300-3.3WT | IC REG LINEAR 3.3V 3A TO220-3 | 239 - Immediate | $278.69 | View Details |
![]() | ![]() | MIC29300-3.3WU | IC REG LINEAR 3.3V 3A TO263-3 | 204 - Immediate | $278.69 | View Details |
![]() | ![]() | MIC29300-5.0WT | IC REG LINEAR 5V 3A TO220-3 | 0 - Immediate | $278.69 | View Details |
![]() | ![]() | MIC29300-5.0WU | IC REG LINEAR 5V 3A TO263-3 | 506 - Immediate | $278.69 | View Details |
![]() | ![]() | MIC29500-3.3WT | IC REG LINEAR 3.3V 5A TO220-3 | 294 - Immediate | $577.64 | View Details |
![]() | ![]() | MIC29500-5.0WT | IC REG LINEAR 5V 5A TO220-3 | 2 - Immediate | $577.64 | View Details |
![]() | ![]() | MIC29150-12WT | IC REG LINEAR 12V 1.5A TO220-3 | 90 - Immediate | $281.67 | View Details |
![]() | ![]() | MIC29150-12WU | IC REG LINEAR 12V 1.5A TO263-3 | 156 - Immediate | $281.67 | View Details |
![]() | ![]() | MIC29300-12WU | IC REG LINEAR 12V 3A TO263-3 | 0 - Immediate | $265.00 | View Details |
![]() | ![]() | MIC29750-3.3WWT | IC REG LINEAR 3.3V 7.5A TO247-3 | 0 - Immediate | $741.42 | View Details |
![]() | ![]() | MIC29750-5.0WWT | IC REG LINEAR 5V 7.5A TO247-3 | 0 - Immediate | $741.42 | View Details |