MCP640x / MCP642x Operation Amplifiers

Microchip's op amps for single-supply, battery-powered applications

Microchip Technology's MCP640xx/MCP642x Operation AmplifiersThe Microchip Technology MCP640x and MCP642x families of low-power, single-supply operational amplifiers offer useful new options to designers of low-power equipment. Built on Microchip’s advanced CMOS process, they offer rail-to-rail input and output operation, unity gain stability, no phase reversal, and supply voltage ranges spanning 1.8 V to 5.5 V. The MCP640xx offers a gain-bandwidth product of 1 MHz with only 45 µA of quiescent current (typical) while the MCP642x family serves the most power-conscious applications, delivering a 90 kHz gain-bandwidth product with a typical quiescent current of only 4.4 µA. Both families offer extended temperature range operation and devices in single, dual, and quad packages.

Features
  • Low quiescent current: 4.4 µA / 45 µA (typ.) (MCP642x / MCP640x)
  • Gain bandwidth product: 90 kHz / 1 MHz (typ.) (MCP642x / MCP640x)
  • Rail-to-rail input and output
  • Unity-gain stability
  • No phase reversal
  • Extended temperature range (-40°C to +125°C)
  • Supply voltage range: 1.8 V to 5.5 V / 6.0 V (MCP642x / MCP640x)

Operation Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6401RT-E/OTIC OPAMP GP 1 CIRCUIT SOT23-52517 - Immediate$27.39View Details
IC OPAMP GP 1 CIRCUIT SC70-5MCP6401T-E/LTIC OPAMP GP 1 CIRCUIT SC70-532404 - Immediate$29.78View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6401T-E/OTIC OPAMP GP 1 CIRCUIT SOT23-528034 - Immediate$27.39View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6401T-H/OTIC OPAMP GP 1 CIRCUIT SOT23-55161 - Immediate$32.75View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6401UT-E/OTIC OPAMP GP 1 CIRCUIT SOT23-55684 - Immediate$27.39View Details
Published: 2012-06-29