PolarFire® Splash Kit
The Microchip PolarFire Splash Kit is ideal for general purpose evaluations
The Microchip PolarFire Splash Kit provides general purpose interfaces for evaluation and development. The kit connections include Gigabit Ethernet RJ45, PCIe®, USB, and LPC FMC connector. A PolarFire 300K LE FPGA along with on-board DDR4 and SPI-Flash memory enable general purpose evaluations.
- 1x PolarFire Splash Kit board with MPF300TS-1FCG484E Device
- 1x 12 V power pack/AC adapter
- 1x USB 2.0 A male to mini-B
- 1x Quick start card
- 1x 1-year free Libero Gold software license
- 300K LE PolarFire FPGA in an FCG484 package (MPF300TS-1FCG484E)
- PCI Express® (x4) edge connector
- FMC connector (LPC)
- x32 DDR4
- RJ45 port with 1 Gigabit Ethernet VSC8541 1-port PHY with RGMII interface
- NX7102IDETR and LX7167CLD switching regulators
- On-board power monitoring
- USB for UART interface and programming
- 1 Gb SPI-Flash memory
- JTAG and SPI programming interface
PolarFire® Splash Kit
| Image | Manufacturer Part Number | Description | Platform | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | MPF300-SPLASH-KIT | POLARFIRE SPLASH KIT WITH A MPF3 | PolarFire SoC FPGA Splash PCIe Card | Board(s), Cable(s), Power Supply, Accessories | MPF300 | 28 - Immediate | $33,293.21 | View Details |