Type ABR Wireless Module
Murata's shielded small Wi-Fi® 11b/g/n + MCU module with integrated PCB antenna is FCC and IC certified
Murata's type ABR Wi-Fi 11b/g/n+MCU module with an integrated PCB antenna is based on NXP's 88MW320 wireless microcontroller. It supports Wi-Fi 802.11b/g/n up to 72.2 Mbps PHY data rate with an integrated 200 MHz Arm® Cortex®-M4F MCU for host-side applications. The module offers a complete network controller solution via a simple UART interface. The Wi-Fi, TCP/IP, security supplicant, and other network application features are hosted directly on the module. Murata's type ABR Wi-Fi 11b/g/n+MCU module is packaged in a small form-factor (22 mm x 19 mm x 2.4 mm), facilitating integration into size- and power-sensitive applications. Typical applications include the industrial internet of things (IIoT), smart homes, sensor networks, and gateways.
- 2.4 GHz Wi-Fi + MCU module with integrated PCB antenna
- uAP and STA dual-mode network topology
- NXP MW320 chipset
- DSSS, CCK, and OFDM modulation
- FCC and IC certified
- RoHS compliant
- Arm Cortex-M4F processor
- Software hosted on the module
- NXP WMSDK tool provides comprehensive support
- Operating temperature range: -30°C to +85°C
- Dimensions: 22 mm x 19 mm x 2.4 mm
- IoT applications
- Gateways
- Smart homes
- Sensor networks
Type ABR Wireless Modules
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CMWC1ZZABR-107 | WI-FI B/G/N NETWORK CONTROLLER ( | - | 1038 - Immediate | $725.91 | View Details |
![]() | ![]() | CMWC1ZZABR-107-EVB | MIKROBUS 88MW320 CMWC1ZZABR-107 | Wireless (RF/RFID) | 0 - Immediate | See Page for Pricing | View Details |