NMUSB202MC USB Data Isolator

Murata introduces its powered dual-port USB data isolator

Image of Murata's NMUSB202MC USB Data IsolatorMurata's NMUSB202MC is a surface-mount module which conveniently provides dual-port USB data isolation from a single upstream port with full-power (500 mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments as found in industrial and medical applications. Full-speed (12 Mbps) and low-speed (1.5 Mbps) are supported with automatic switching. Input power of 5 V is provided by an external ‘adapter’ or system voltage rail.

Features
  • Isolated dual powered, USB 2.0 compliant
  • Surface-mount module
  • One upstream port, two isolated downstream ports
  • Automatic switching between low- (1.5 Mbps) and full-speed (12 Mbps)
  • Full 500 mA available from isolated ports
  • 3 kVAC isolation voltage ‘Hi Pot Test’
  • UL60950 recognition pending
  • Medical recognition ANSI/AAMI ES60601-1 pending (2 x MOOPs)
  • Industrial temperature range -40°C to 85°C
  • Short-circuit/overload-protected USB ports
  • Power surge notification
  • Patents pending
  • 3D model available
Applications
  • Industrial controls
  • Automation
  • Instrumentation
  • Medical
  • Telecommunications
  • Isolated sensors
  • Isolated data communication
  • Harsh environment data communication
  • Safety-critical data communication

NMUSB202MC USB Data Isolator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DGTL ISOLTR 3KV 2CH USB 13-SMDNMUSB202MC-R7DGTL ISOLTR 3KV 2CH USB 13-SMD0 - Immediate$2,015.17View Details
Published: 2015-06-29