M Series Knurled Toggle Switch
NKK Switches' lever is textured, which enables a firm nonslip grip
NKK's M series knurled toggle is an IP67 rated toggle with a knurled, textured lever that enables a firm non-slip grip. An inner O-ring and an external rubber washer partner in sealing the switch to achieve IP67 of IEC60529 standards, prohibiting entry of dust and water in temporary immersion. The locking lever prevents accidental actuation, critical in a multitude of applications.
- External insulating barriers increase insulation resistance and dielectric strength
- Textured actuator provides a firm ergonomic grip
- Locking lever prevents unintentional actuation
- Meets IP67 of IEC60529 standards
- Anti-rotation structure safeguards toggle and bushing
- Anti-jamming design protects from force on actuator
- Molded case meets flammability standards for UL94V-0
- Epoxy-sealed solder lug terminals obstruct entry of contaminants
- Knurled cap is compatible with other M series locking levers
M Series Knurled Toggle Switch
| Image | Manufacturer Part Number | Description | Switch Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M2013LL3G01-K | SWITCH TOGGLE SPDT 0.4VA 28V | On-Off-On | 0 - Immediate | See Page for Pricing | View Details |