OLED SmartDisplay™ Rocker Switch

NKK Switches offers OLED rocker switches with internal displays

NKK Switches' OLED SmartSwitch™ Rocker SwitchNKK's OLED 96 x 64 Rocker is a programmable module that provides high reliability and long mechanical and electrical life. This all-in-one rocker switch with integrated pushbutton and display allows users to scroll up and down with the rocker to select, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity and a wide temperature range of -20℃ to +70℃.

Features
  • Organic LED technology in display rocker
  • Multifunction programmable device
  • Replaces multiple switches and displays with one device in a small package
  • Broad display aids in navigation
  • Wide viewing angle (180°)
  • Commands and data supplied by serial communications protocol (SPI)
Applications
  • Industrial controls
  • Broadcast
  • Aerospace
  • Test and instrumentation
  • Commercial
  • Medical

Rocker Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SW PROG DISPLAY SP3TIS18WWC1WSW PROG DISPLAY SP3T24 - Immediate$3,484.27View Details
Published: 2009-09-29