C Series Heatsinks

Ideal type of heatsink for high power density and small size electronic packaging with forced convection cooling

Image of Ohmite's C Series HeatsinksOhmite's C series (patent pending) offers high performance, low cost and a compact heatsink with an integrated camming clip system for TO-126, TO-220, TO-247 and TO-264 devices. This powerful heatsink provides tool and fixture-free assembly operation, along with the largest surface area and smallest space occupation. It is the ideal type of heatsink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling.

Features

  • Designed for general purpose supplies up to 30 W
  • Operates from universal AC mains supplies (80 V to 276 V)
  • Adjustable frequency for flexible design
  • RC oscillator for load insensitive regulation loop constant
  • Valley switching for minimum switch-on loss
  • Frequency reduction at low power output makes low standby power possible(< 100 mW)
  • Adjustable overcurrent protection
  • Undervoltage protection
  • Temperature protection
  • Short-circuit winding protection
  • Simple application with both primary and secondary (opto) feedback
  • Available in DIP8 and SO14 packages
Applications
  • Chargers
  • Adapters
  • Set Top Box (STB)
  • DVD
  • CD
  • TV/Monitor standby supplies
  • PC peripherals
  • Microcontroller supplies in home applications and small portable equipment, etc.

C Series Heatsinks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HEATSINK FOR TO-247 WITH 1 CLIPC247-025-1VEHEATSINK FOR TO-247 WITH 1 CLIP1809 - Immediate$338.84View Details
HEATSINK FOR TO-247 WITH 1 CLIPC247-025-1AEHEATSINK FOR TO-247 WITH 1 CLIP5119 - Immediate$351.35View Details
POT 3.5K OHM 7.5W WIREWOUND LINRCL3K5EPOT 3.5K OHM 7.5W WIREWOUND LIN5 - Immediate$49,634.93View Details
HEATSINK AND CLIP FOR 2 TO-220C220-050-2VEHEATSINK AND CLIP FOR 2 TO-22019 - Immediate$505.58View Details
HEATSINK AND CLIP FOR TO-220C220-025-1VEHEATSINK AND CLIP FOR TO-2200 - Immediate$205.66View Details
HEATSINK AND CLIP FOR TO-264C264-030-1VEHEATSINK AND CLIP FOR TO-2640 - Immediate$218.14View Details
HEATSINK AND CLIPS FOR 2 TO-220C220-050-2AEHEATSINK AND CLIPS FOR 2 TO-2200 - Immediate$308.17View Details
HEATSINK AND CLIPS FOR 2 TO-264C264-058-2VEHEATSINK AND CLIPS FOR 2 TO-2640 - Immediate$320.37View Details
HEATSINK FOR TO-247 WITH 2 CLIPSC247-050-2AEHEATSINK FOR TO-247 WITH 2 CLIPS0 - Immediate$328.27View Details
HEATSINK AND CLIPS FOR 2 TO-264C264-058-2AEHEATSINK AND CLIPS FOR 2 TO-2640 - Immediate$342.81View Details
Published: 2012-06-29