InGaAs Series Photodiodes
OSI Optoelectronics’ large active-area devices are for use in infrared instrumentation and monitoring applications
OSI Optoelectronics's FCI-InGaAs-XXX-X series is part of the large active-area IR sensitive detectors which exhibit excellent responsivity from 1100 nm to 1620 nm, allowing high sensitivity to weak signals. These large active-area devices are available in active area sizes of 1 µm, 1.5 µm, and 3 µm, and are ideal for use in infrared instrumentation and monitoring applications. The photodiode chips are isolated in TO-46 or TO-5 packages with a broadband double-sided AR coated flat window. The FCI-InGaAs-3000-X comes with different shunt resistance values of 5 MΩ, 10 MΩ, 20 MΩ, and 40 MΩ.
Features
- Package: TO-46
- Active area diameter: 1.5 µm
- Package: TO-5
- Active area diameter: 3 µm
- High response
- Large area diameter
- Low noise
- Spectral range 900 nm to 1700 nm
- Hermetic TO packages
- Optical instrumentation
- Power measurement
- IR sensing
- Medical devices
InGaAs Photodiodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FCI-INGAAS-1500 | SENSOR PHOTODIODE 1550NM TO46-3 | 164 - Immediate | $6,799.42 | View Details |
![]() | ![]() | FCI-INGAAS-3000-20 | SENSOR PHOTODIODE 1550NM 3MM TO5 | 0 - Immediate | $13,103.91 | View Details |