HE-R Series Power Relays for Charging Station Applications
Panasonic's compact size 40 A power relays are ideal for energy management applications
Panasonic's HE-R series is an energy management relay designed for three-phase AC charging using its 4FormA contacts arrangement which allows for the cut-off of all three phases plus neutral simultaneously. The auxiliary contact is used to detect welding failures of the primary open contacts. The HE-R series relay also features a low coil-holding voltage for reduced power consumption and is PCB mounted to ease board assembly. This relay also meets the necessary short-circuit current rating (SCCR) to pass UL and IEC standards for EV charging equipment, making it suitable for charging stations, industrial equipment, and more.
- High-capacity switching and current carrying capabilities
- RoHS compliant
- Low operating power (0.49 W) using reduced coil holding voltage
- SCCR can withstand a peak current of 1.85 kA with I2t of 4.5 kA2s (compliant with IEC62955)
- Mirror contact structure with auxiliary contact allows for welding detection function compliant with IEC60947-4-1 standard
- Three-phase AC chargers
- Industrial inverters (three-phase)
- Industrial welding machines
- Solar inverters
HE-R Series General Power Relays
| Image | Manufacturer Part Number | Description | Contact Rating (Current) | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AHER3191 | HE-R RELAY, 4FORMA, 12VDC COIL | 50 A | 12VDC | 4PST-NO (4 Form A) | 51 - Immediate | $5,025.42 | View Details |
![]() | ![]() | AHER4192 | HE-R RELAY, 4FORMA+1FORMB, 24VDC | 50 A | 24VDC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 0 - Immediate | $5,293.40 | View Details |
![]() | ![]() | AHER4191 | HE-R RELAY, 4FORMA+1FORMB, 12VDC | 40 A | 12VDC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 51 - Immediate | $5,293.40 | View Details |
![]() | ![]() | AHER3192 | HE-R RELAY, 4FORMA, 24VDC COIL | 50 A | 24VDC | 4PST-NO (4 Form A) | 12 - Immediate | $5,025.42 | View Details |
![]() | ![]() | AHER1281 | HE-R RELAY, 2 FORM A, 12VDC COIL | 80 A | 12VDC | SPST-NO (1 Form A) | 107 - Immediate | $5,025.42 | View Details |
![]() | ![]() | AHER1282 | HE-R RELAY, 2 FORM A, 24VDC COIL | 80 A | 24VDC | SPST-NO (1 Form A) | 3 - Immediate | $5,025.42 | View Details |
![]() | ![]() | AHER2281 | HE-R RELAY, 2 FORM A + 1FORMB, 1 | 80 A | 12VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 46 - Immediate | $5,293.40 | View Details |
![]() | ![]() | AHER2282 | HE-R RELAY, 2 FORM A + 1 FORM B, | 80 A | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 12 - Immediate | $5,293.40 | View Details |